GBP | USD
Favorite

Price & Procurement
58,305 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.32000 £0.32
10 0.24100 £2.41
25 0.21040 £5.26
100 0.11430 £11.43
500 0.09326 £46.63
1,000 0.06919 £69.19
2,500 0.06077 £151.92
5,000 0.05566 £278.28

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.32000

Excludes VAT

£0.38400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : DMN3190LDW-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 201,000 - Immediate
  • Unit Price: £0.05013
  • Cut Tape (CT)  : DMN3190LDW-7DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 201,801 - Immediate
  • Unit Price: £0.32000
  • Digi-Reel®  : DMN3190LDW-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 201,801 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : DMN3190LDW-13DITR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 50,000 - Immediate
  • Unit Price: £0.04813
  • Cut Tape (CT)  : DMN3190LDW-13DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 58,305 - Immediate
  • Unit Price: £0.32000

DMN3190LDW-13

Datasheet
Digi-Key Part Number DMN3190LDW-13DIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DMN3190LDW-13
Copy  
Description MOSFET 2N-CH 30V 1A SOT363
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Dual) 30V 1A 320mW Surface Mount SOT-363

Copy  
Customer Reference
Documents & Media
Datasheets DMN3190LDW
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Assembly/Test Site Addition 01/Jun/2015
HTML Datasheet DMN3190LDW
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 1A
Rds On (Max) @ Id, Vgs 190mOhm @ 1.3A, 10V
Vgs(th) (Max) @ Id 2.8V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 2nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 87pF @ 20V
Power - Max 320mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DMN3190LDW-7

MOSFET 2N-CH 30V 1A SOT363

Diodes Incorporated

£0.32000 Details

CHS-02TA

SWITCH SLIDE DIP SPST 100MA 6V

Nidec Copal Electronics

£1.29000 Details

AP22652FDZ-7

LOAD SWITCH,W-DFN2020-6,T&R,3K

Diodes Incorporated

£0.32000 Details

NTJD5121NT1G

MOSFET 2N-CH 60V 295MA SOT363

ON Semiconductor

£0.20000 Details

SMCJ22CA

TVS DIODE 22V 35.5V SMC

Taiwan Semiconductor Corporation

£0.43000 Details

ZXCT1107SA-7

IC CURR MONITOR HIGH SIDE SOT23

Diodes Incorporated

£0.62000 Details
Additional Resources
Standard Package 1
Other Names DMN3190LDW-13DIDKR