GBP | USD
Favorite

DFLS240L-7 Diode Schottky 40V 2A Surface Mount PowerDI™ 123
Price & Procurement
71,542 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.32000 £0.32
10 0.26800 £2.68
100 0.18580 £18.58
500 0.14506 £72.53
1,000 0.11789 £117.89

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.32000

Excludes VAT

£0.38400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : DFLS240LDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 69,000 - Immediate
  • Unit Price: £0.11075
  • Cut Tape (CT)  : DFLS240LDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 71,542 - Immediate
  • Unit Price: £0.32000

DFLS240L-7

Datasheet
Digi-Key Part Number DFLS240LDIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DFLS240L-7
Copy  
Description DIODE SCHOTTKY 40V 2A POWERDI123
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Diode Schottky 40V 2A Surface Mount PowerDI™ 123

Copy  
Customer Reference
Documents & Media
Datasheets DFLS240L
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Wafer Source 21/Apr/2017
HTML Datasheet DFLS240L
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 500mV @ 2A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 100µA @ 40V
Capacitance @ Vr, F 90pF @ 10V, 1MHz
Mounting Type Surface Mount
Package / Case POWERDI®123
Supplier Device Package PowerDI™ 123
Operating Temperature - Junction -55°C ~ 125°C
Base Part Number DFLS240
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DFLZ39-7

DIODE ZENER 39V 1W POWERDI123

Diodes Incorporated

£0.35000 Details

BSC080N03LSGATMA1

MOSFET N-CH 30V 14A/53A 8TDSON

Infineon Technologies

£0.49000 Details

3220-10-0100-00

CONN HEADER VERT 10POS 1.27MM

CNC Tech

£0.44000 Details

1812L110/33MR

PTC RESET FUSE 33V 1.1A 1812

Littelfuse Inc.

£0.41000 Details

BSC011N03LSIATMA1

MOSFET N-CH 30V 37A TDSON-8

Infineon Technologies

£1.23000 Details

DFLS140-7

DIODE SCHOTTKY 40V POWERDI123

Diodes Incorporated

£0.35000 Details
Additional Resources
Standard Package 1
Other Names DFLS240LDIDKR