GBP | USD
Favorite

DFLS140-7 Diode Schottky 40V 1.1A Surface Mount PowerDI™ 123
Price & Procurement
59,027 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.37000 £0.37
10 0.28700 £2.87
100 0.17240 £17.24
500 0.15960 £79.80
1,000 0.10853 £108.53

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.37000

Excludes VAT

£0.44400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : DFLS140DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 54,000 - Immediate
  • Unit Price: £0.09991
  • Cut Tape (CT)  : DFLS140DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 59,027 - Immediate
  • Unit Price: £0.37000

DFLS140-7

Datasheet
Digi-Key Part Number DFLS140DIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number DFLS140-7
Copy  
Description DIODE SCHOTTKY 40V POWERDI123
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Diode Schottky 40V 1.1A Surface Mount PowerDI™ 123

Copy  
Customer Reference
Documents & Media
Datasheets DFLS140
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Wafer Source 21/Apr/2017
HTML Datasheet DFLS140
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 1.1A
Voltage - Forward (Vf) (Max) @ If 530mV @ 1.1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 20µA @ 40V
Capacitance @ Vr, F 28pF @ 10V, 1MHz
Mounting Type Surface Mount
Package / Case POWERDI®123
Supplier Device Package PowerDI™ 123
Operating Temperature - Junction -55°C ~ 125°C
Base Part Number DFLS140
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DFLS240L-7

DIODE SCHOTTKY 40V 2A POWERDI123

Diodes Incorporated

£0.33000 Details

LT3741EFE#TRPBF

IC REG CTRLR BUCK 20TSSOP

Analog Devices Inc.

£6.96000 Details

BSC080N03LSGATMA1

MOSFET N-CH 30V 14A/53A TDSON

Infineon Technologies

£0.53000 Details

MBR230S1F-7

DIODE SCHOTTKY 30V 2A SOD123F

Diodes Incorporated

£0.30000 Details

DFLS1150-7

DIODE SCHOTTKY 150V POWERDI123

Diodes Incorporated

£0.41000 Details

MMSZ5265BT1G

DIODE ZENER 62V 500MW SOD123

ON Semiconductor

£0.17000 Details
Additional Resources
Standard Package 1
Other Names DFLS140DIDKR