GBP | USD
Favorite

Price & Procurement
162,086 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.19000 £0.19
10 0.15700 £1.57
25 0.13120 £3.28
100 0.06420 £6.42
500 0.05352 £26.76
1,000 0.03719 £37.19

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.19000

Excludes VAT

£0.22800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BSS123-FDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 156,000 - Immediate
  • Unit Price: £0.03456
  • Cut Tape (CT)  : BSS123-FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 162,086 - Immediate
  • Unit Price: £0.19000

BSS123-7-F

Datasheet
Digi-Key Part Number BSS123-FDIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BSS123-7-F
Copy  
Description MOSFET N-CH 100V 170MA SOT23-3
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

N-Channel 100V 170mA (Ta) 300mW (Ta) Surface Mount SOT-23-3

Copy  
Customer Reference
Documents & Media
Datasheets BSS123 Datasheet
Environmental Information Diodes RoHS 3 Cert
PCN Design/Specification Green Encapsulate 15/May/2008
Bond Wire 3/May/2011
PCN Assembly/Origin Mult Dev Wafer Chgs 4/Oct/2019
EDA / CAD Models BSS123-7-F by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 170mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 6Ohm @ 170mA, 10V
Vgs(th) (Max) @ Id 2V @ 1mA
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 60pF @ 25V
FET Feature -
Power Dissipation (Max) 300mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23-3
Package / Case TO-236-3, SC-59, SOT-23-3
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1N4148WS-7-F

DIODE GEN PURP 75V 150MA SOD323

Diodes Incorporated

£0.13000 Details

BSS84-7-F

MOSFET P-CH 50V 130MA SOT23-3

Diodes Incorporated

£0.18000 Details

ZXMP10A13FTA

MOSFET P-CH 100V 0.6A SOT23-3

Diodes Incorporated

£0.42000 Details

LTST-C170GKT

LED GREEN CLEAR SMD

Lite-On Inc.

£0.23000 Details

BSS138LT1G

MOSFET N-CH 50V 200MA SOT23-3

ON Semiconductor

£0.19000 Details

APHHS1005CGCK

LED GREEN CLEAR CHIP SMD

Kingbright

£0.28000 Details
Additional Resources
Standard Package 1
Other Names BSS123-FDIDKR