GBP | USD
Favorite

Price & Procurement
295,814 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.53000 £0.53
10 0.45700 £4.57
25 0.42640 £10.66
100 0.31690 £31.69
250 0.30108 £75.27
500 0.24746 £123.73
1,000 0.20114 £201.14

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BAS40TW-FDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 291,000 - Immediate
  • Unit Price: £0.18895
  • Cut Tape (CT)  : BAS40TW-FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 295,814 - Immediate
  • Unit Price: £0.53000

BAS40TW-7-F

Datasheet
Digi-Key Part Number BAS40TW-FDIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BAS40TW-7-F
Copy  
Description DIODE ARRAY SCHOTTKY 40V SOT363
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Diode Array 3 Independent Schottky 40V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363

Copy  
Documents & Media
Datasheets BAS40TW, DW-04,05,06, BRW
Environmental Information Diodes RoHS 3 Cert
PCN Design/Specification Green Encapsulate Change 09/July/2007
PCN Assembly/Origin Mutl Dev Wafer Source Add 15/Jun/2018
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Configuration 3 Independent
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) (per Diode) 200mA (DC)
Voltage - Forward (Vf) (Max) @ If 1V @ 40mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 5ns
Current - Reverse Leakage @ Vr 200nA @ 30V
Operating Temperature - Junction -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363
Base Part Number BAS40TW
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DDZ6V2B-7

DIODE ZENER 6.2V 500MW SOD123

Diodes Incorporated

£0.21000 Details

BAT41ZFILM

DIODE SCHOTTKY 100V 200MA SOD123

STMicroelectronics

£0.22000 Details

DMP2035U-7

MOSFET P-CH 20V 3.6A SOT-23

Diodes Incorporated

£0.35000 Details

BAS40TW-TP

DIODE ARRAY SCHOTTKY 40V SOT363

Micro Commercial Co

£0.35000 Details

SN74LVC1G3157DCKR

IC SWITCH SPDT SC70-6

Texas Instruments

£0.32000 Details

SSQ 8

FUSE BRD MNT 8A 125VAC 86VDC SMD

Bel Fuse Inc.

£0.34000 Details
Additional Resources
Standard Package 1
Other Names BAS40TW-FDIDKR