GBP | USD
Favorite

Price & Procurement
52,901 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.29000 £0.29
10 0.21600 £2.16
100 0.15090 £15.09
500 0.09556 £47.78
1,000 0.07795 £77.95

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.29000

Excludes VAT

£0.34800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BAS40LPDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 48,000 - Immediate
  • Unit Price: £0.07543
  • Cut Tape (CT)  : BAS40LPDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 52,901 - Immediate
  • Unit Price: £0.29000

BAS40LP-7

Datasheet
Digi-Key Part Number BAS40LPDIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BAS40LP-7
Copy  
Description DIODE SCHOTTKY 40V 200MA 2DFN
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Diode Schottky 40V 200mA (DC) Surface Mount X1-DFN1006-2

Copy  
Customer Reference
Documents & Media
Datasheets BAS40LP
Environmental Information Diodes RoHS 3 Cert
Featured Product Schottky Diodes in CSP and DFN Packages
PCN Assembly/Origin Assembly Site 16/Oct/2020
PCN Other Copper Bond Wire and Wafer Source 07/Nov/2013
EDA / CAD Models BAS40LP-7 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 200mA (DC)
Voltage - Forward (Vf) (Max) @ If 1V @ 40mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 5ns
Current - Reverse Leakage @ Vr 200nA @ 30V
Capacitance @ Vr, F 5pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case 0402 (1006 Metric)
Supplier Device Package X1-DFN1006-2
Operating Temperature - Junction -55°C ~ 125°C
Base Part Number BAS40LP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PE29102A-X

IC GATE DRVR HALF-BRIDGE DIE

pSemi

£2.79000 Details

SDM03U40-7

DIODE SCHOTTKY 30V 30MA SOD523

Diodes Incorporated

£0.16000 Details

UCC27611DRVT

IC GATE DRVR LOW-SIDE 6WSON

Texas Instruments

£1.98000 Details

BLM15AG102SN1D

FERRITE BEAD 1 KOHM 0402 1LN

Murata Electronics

£0.08000 Details

EPC2111

GAN TRANS ASYMMETRICAL HALF BRID

EPC

£2.27000 Details

AP7354D-12W5-7

IC LDO CMOS LOWCURR SOT25

Diodes Incorporated

£0.37000 Details
Additional Resources
Standard Package 1
Other Names BAS40LPDIDKR