GBP | USD
Favorite

B160-13-F Diode Schottky 60V 1A Surface Mount SMA
Price & Procurement
183,901 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.25000 £0.25
10 0.20200 £2.02
100 0.08270 £8.27
500 0.06902 £34.51
1,000 0.04795 £47.95
2,000 0.04456 £89.12

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.25000

Excludes VAT

£0.30000

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : B160-FDITR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 184,005 - Immediate
  • Unit Price: £0.03855
  • Cut Tape (CT)  : B160-FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 184,005 - Immediate
  • Unit Price: £0.25000

B160-13-F

Datasheet
Digi-Key Part Number B160-FDIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number B160-13-F
Copy  
Description DIODE SCHOTTKY 60V 1A SMA
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Diode Schottky 60V 1A Surface Mount SMA

Copy  
Customer Reference
Documents & Media
Datasheets B120(B) - B160(B)
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Mult Dev Assembly Chgs 17/Aug/2020
EDA / CAD Models B160-13-F by Ultra Librarian
B160-13-F by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 60V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 700mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 500µA @ 60V
Capacitance @ Vr, F 110pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA
Operating Temperature - Junction -65°C ~ 150°C
Base Part Number B160
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPS61165DBVR

IC LED DRIVER RGLTR DIM SOT23-6

Texas Instruments

£1.37000 Details

SMAJ24CA

TVS DIODE 24V 38.9V DO214AC

Littelfuse Inc.

£0.26000 Details

SMBJ36CA

TVS DIODE 36V 58.1V DO214AA

Littelfuse Inc.

£0.26000 Details

NDT3055L

MOSFET N-CH 60V 4A SOT-223-4

ON Semiconductor

£0.56000 Details

NPTC041KFXC-RC

CONN HDR 4POS 0.1 TIN SMD

Sullins Connector Solutions

£0.50000 Details

TPS54060ADGQR

IC REG BCK SPLIT RAIL ADJ 10MSOP

Texas Instruments

£2.15000 Details
Additional Resources
Standard Package 1
Other Names B160-FDIDKR