GBP | USD
Favorite

Price & Procurement
8,803 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.32000 £0.32
10 0.25600 £2.56
25 0.23400 £5.85
100 0.15790 £15.79
250 0.13064 £32.66
500 0.11972 £59.86
1,000 0.08980 £89.80

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : APX803S00-29SR-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: £0.08436

APX803S00-29SR-7

Datasheet
Digi-Key Part Number APX803S00-29SR-7DIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number APX803S00-29SR-7
Copy  
Description IC SUPERVISOR 1 CHANNEL SOT23
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SOT-23

Copy  
Documents & Media
Datasheets APX803S
Environmental Information Diodes RoHS 3 Cert
Featured Product APX803S / APX809S / APX810S 3-Pin Microprocessor Supervisor/Reset Circuits
PCN Assembly/Origin Mult Dev Assembly Add 19/Jul/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 1ms Minimum
Voltage - Threshold 2.93V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

RT9818C-29GV

IC SUPERVISOR 1 CHANNEL SOT23-3

Richtek USA Inc.

£0.40000 Details

APX811-31UG-7

IC SUPERVISOR 1 CHANNEL SOT143

Diodes Incorporated

£0.34000 Details

TPS3808G09DBVR

IC SUPERVISOR 1 CHANNEL SOT23-6

Texas Instruments

£1.52000 Details

LM2852YMXA-3.3/NOPB

IC REG BUCK 3.3V 2A 14HTSSOP

Texas Instruments

£3.77000 Details

NCP1529ASNT1G

IC REG BUCK ADJUSTABLE 1A 5TSOP

ON Semiconductor

£0.72000 Details

TPS62147RGXR

IC REG BUCK ADJUSTABLE 2A 11VQFN

Texas Instruments

£1.70000 Details
Additional Resources
Standard Package 1
Other Names APX803S00-29SR-7DIDKR