GBP | USD
Favorite

Price & Procurement
24,467 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.31000 £0.31
10 0.25100 £2.51
25 0.22960 £5.74
100 0.15490 £15.49
250 0.12816 £32.04
500 0.11748 £58.74
1,000 0.08811 £88.11

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.31000

Excludes VAT

£0.37200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : AP7365-33WG-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 21,000 - Immediate
  • Unit Price: £0.08277
  • Cut Tape (CT)  : AP7365-33WG-7DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,467 - Immediate
  • Unit Price: £0.31000

AP7365-33WG-7

Datasheet
Digi-Key Part Number AP7365-33WG-7DIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AP7365-33WG-7
Copy  
Description IC REG LINEAR 3.3V 600MA SOT25
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 600mA SOT-25

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.4V @ 600mA
Current - Output 600mA
Current - Quiescent (Iq) 80µA
PSRR 65dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-25
Base Part Number AP7365
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AP7366-33W5-7

IC LDO CMOS HICURR SOT25

Diodes Incorporated

£0.35000 Details

LTST-C19HE1WT

LED RGB DIFFUSED CHIP SMD

Lite-On Inc.

£0.38000 Details

MS561101BA03-50

BAROMETRIC PRESSURE SENSOR

TE Connectivity Measurement Specialties

£9.38000 Details

TJA1051TK/3,118

IC TRANSCEIVER HALF 1/1 8HVSON

NXP USA Inc.

£0.77000 Details

0ZCJ0200FF2C

PTC RESET FUSE 6V 2A 1206

Bel Fuse Inc.

£0.21000 Details

DMG1012UW-7

MOSFET N-CH 20V 1A SOT323

Diodes Incorporated

£0.25000 Details
Additional Resources
Standard Package 1
Other Names AP7365-33WG-7DIDKR