GBP | USD
Favorite

AP2210K-5.0TRG1 Linear Voltage Regulator IC 1 Output 300mA SOT-23-5
Price & Procurement
39,387 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.34000 £0.34
10 0.27500 £2.75
25 0.25160 £6.29
100 0.16970 £16.97
250 0.14040 £35.10
500 0.12872 £64.36
1,000 0.09654 £96.54

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : AP2210K-5.0TRG1DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 39,000 - Immediate
  • Unit Price: £0.09069
  • Cut Tape (CT)  : AP2210K-5.0TRG1DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 39,387 - Immediate
  • Unit Price: £0.34000

AP2210K-5.0TRG1

Datasheet
Digi-Key Part Number AP2210K-5.0TRG1DIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AP2210K-5.0TRG1
Copy  
Description IC REG LINEAR 5V 300MA SOT23-5
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 300mA SOT-23-5

Copy  
Documents & Media
Datasheets AP2210 Series
Video File Diodes Low Dropout Regulators | Digi-Key Daily
Environmental Information Diodes RoHS 3 Cert
Design Resources Development Tool Selector
PCN Assembly/Origin Mult Devices 28/Jun/2017
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 13.2V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.5V @ 300mA
Current - Output 300mA
Current - Quiescent (Iq) 180µA
Current - Supply (Max) 15mA
PSRR 75dB (100Hz)
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

AP2204K-5.0TRG1

IC REG LINEAR 5V 150MA SOT23-5

Diodes Incorporated

£0.35000 Details

AP2210K-3.3TRG1

IC REG LINEAR 3.3V 300MA SOT23-5

Diodes Incorporated

£0.33000 Details

ADG1604BRUZ-REEL7

IC MULTIPLEXER 4X1 14TSSOP

Analog Devices Inc.

£4.26000 Details

MCP48FVB22-E/UN

IC DAC 12BIT V-OUT 10MSOP

Microchip Technology

£1.81000 Details

RCLAMP0522P.TCT

TVS DIODE 5V 15V SLP1610P4

Semtech Corporation

£0.48000 Details

AP2210K-ADJTRG1

IC REG LIN POS ADJ 300MA SOT23-5

Diodes Incorporated

£0.37000 Details
Additional Resources
Standard Package 1
Other Names AP2210K-5.0TRG1DIDKR