GBP | USD
Favorite

AP2112K-3.3TRG1 Linear Voltage Regulator IC 1 Output 600mA SOT-25
Price & Procurement
50,739 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.39000 £0.39
10 0.29600 £2.96
25 0.26640 £6.66
100 0.14530 £14.53
250 0.14048 £35.12
500 0.12594 £62.97
1,000 0.09688 £96.88

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : AP2112K-3.3TRG1DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 50,739 - Immediate
  • Unit Price: £0.08719
  • Cut Tape (CT)  : AP2112K-3.3TRG1DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 50,739 - Immediate
  • Unit Price: £0.39000

AP2112K-3.3TRG1

Datasheet
Digi-Key Part Number AP2112K-3.3TRG1DIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AP2112K-3.3TRG1
Copy  
Description IC REG LINEAR 3.3V 600MA SOT25
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 600mA SOT-25

Copy  
Documents & Media
Datasheets AP2112 Series
Video File Diodes Low Dropout Regulators | Digi-Key Daily
Environmental Information Diodes RoHS 3 Cert
Design Resources Development Tool Selector
PCN Assembly/Origin Mult Devices 28/Jun/2017
HTML Datasheet AP2112 Series
EDA / CAD Models AP2112K-3.3TRG1 by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.4V @ 600mA
Current - Output 600mA
Current - Quiescent (Iq) 80µA
PSRR 65sB (100Hz ~ 1KHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-25
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

MCP73831T-2ACI/OT

IC CONTROLLR LI-ION 4.2V SOT23-5

Microchip Technology

£0.47000 Details

ESP32-WROOM-32

RX TXRX MOD WIFI SURFACE MOUNT

Espressif Systems

£3.16000 Details

ESP32-WROOM-32D

RX TXRX MOD WIFI TRACE ANT SMD

Espressif Systems

£3.16000 Details

MBR120VLSFT1G

DIODE SCHOTTKY 20V 1A SOD123FL

ON Semiconductor

£0.37000 Details

RFM95W-915S2

RX TXRX MODULE ISM < 1GHZ SMD

RF Solutions

£11.30000 Details

ATSAMD21G18A-MU

IC MCU 32BIT 256KB FLASH 48QFN

Microchip Technology

£2.50000 Details
Additional Resources
Standard Package 1
Other Names AP2112K-3.3TRG1DIDKR