GBP | USD
Favorite

AH180N-WG-7 Digital Switch Omnipolar Switch Open Drain Hall Effect SC-59-3
Price & Procurement
507 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.42000 £0.42
5 0.40600 £2.03
10 0.35200 £3.52
25 0.30960 £7.74
50 0.25700 £12.85
100 0.21900 £21.90
500 0.19042 £95.21
1,000 0.16661 £166.61

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : AH180N-WG-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: £0.14511
  • Cut Tape (CT)  : AH180N-WG-7DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 507 - Immediate
  • Unit Price: £0.42000

AH180N-WG-7

Datasheet
Digi-Key Part Number AH180N-WG-7DIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AH180N-WG-7
Copy  
Description MAGNETIC SWITCH OMNIPOLAR SC59-3
Copy  
Detailed Description

Digital Switch Omnipolar Switch Open Drain Hall Effect SC-59-3

Copy  
Documents & Media
Datasheets AH180N
Environmental Information Diodes RoHS 3 Cert
Design Resources Development Tool Selector
HTML Datasheet AH180N
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Not For New Designs
Function Omnipolar Switch
Technology Hall Effect
Polarization North Pole, South Pole
Sensing Range ±5mT Trip, ±1mT Release
Test Condition 25°C
Voltage - Supply 2.5V ~ 5.5V
Current - Supply (Max) 16µA
Current - Output (Max) -
Output Type Open Drain
Features -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Supplier Device Package SC-59-3
Package / Case TO-236-3, SC-59, SOT-23-3
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DRV5032FADBZR

LP HALL 32FADBZR

Texas Instruments

£0.56000 Details

AH1806-W-7

MAGNETIC SWITCH OMNIPOLAR SC59

Diodes Incorporated

£0.41000 Details

TCS40DLR,LF

MAGNETIC SWITCH OMNIPOLAR SOT23F

Toshiba Semiconductor and Storage

£0.33000 Details

TCS40DPR,LF

MAGNETIC SWITCH OMNIPOLAR SOT23F

Toshiba Semiconductor and Storage

£0.33000 Details

MMSZ4684-E3-08

DIODE ZENER 3.3V 500MW SOD123

Vishay Semiconductor Diodes Division

£0.21000 Details

MLX90248ESE-EBA-000-RE

MAGNETIC SWITCH OMNIPOLAR TSOT23

Melexis Technologies NV

£0.55000 Details
Additional Resources
Standard Package 1
Other Names AH180N-WG-7DIDKR