GBP | USD
Favorite

AH1807-W-7 Digital Switch Omnipolar Switch Open Drain Hall Effect SC-59
Price & Procurement
23,903 In Stock
Can ship immediately Factory Stock : 15,000
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.68000 £0.68
5 0.64200 £3.21
10 0.55900 £5.59
25 0.49040 £12.26
50 0.40740 £20.37
100 0.34720 £34.72
500 0.30190 £150.95
1,000 0.26416 £264.16

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.68000

Excludes VAT

£0.81600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : AH1807-W-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 21,000 - Immediate
    15,000 - Factory Stock 
  • Unit Price: £0.23006
  • Cut Tape (CT)  : AH1807-W-7DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,903 - Immediate
    15,000 - Factory Stock 
  • Unit Price: £0.68000

AH1807-W-7

Datasheet
Digi-Key Part Number AH1807-W-7DIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AH1807-W-7
Copy  
Description MAGNETIC SWITCH OMNIPOLAR SC59
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Digital Switch Omnipolar Switch Open Drain Hall Effect SC-59

Copy  
Documents & Media
Datasheets AH1807
Environmental Information Diodes RoHS 3 Cert
Featured Product AH1807 and AH1809 Hall-Effect Switches
Design Resources Development Tool Selector
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Function Omnipolar Switch
Technology Hall Effect
Polarization North Pole, South Pole
Sensing Range ±11.5mT Trip, ±10mT Release
Test Condition -40°C ~ 125°C
Voltage - Supply 2.5V ~ 5.5V
Current - Supply (Max) 16µA
Current - Output (Max) 2.5mA
Output Type Open Drain
Features -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Supplier Device Package SC-59
Package / Case TO-236-3, SC-59, SOT-23-3
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BOB-00717

SOT23 TO DIP ADAPTER

SparkFun Electronics

£0.77000 Details

PCAL6408ABSHP

IC I/O EXPANDER 8BIT I2C 16HVQFN

NXP USA Inc.

£1.25000 Details

SI7201-B-30-IV

MAG SWITCH OMNIPOLAR SOT23-3

Silicon Labs

£0.35000 Details

SI7201-B-22-IV

MAG SWITCH OMNIPOLAR SOT23-3

Silicon Labs

£0.35000 Details

DRV10983EVM

EVAL BOARD FOR DRV10983

Texas Instruments

£107.22000 Details

DRV11873EVM

EVAL BOARD FOR DRV11873

Texas Instruments

£27.08000 Details
Additional Resources
Standard Package 1
Other Names AH1807-W-7DIDKR
AH1807-W-7DKR
AH1807-W-7DKR-ND