GBP | USD
Favorite

Price & Procurement
596,446 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.25000 £0.25
10 0.17700 £1.77
25 0.16480 £4.12
100 0.08950 £8.95
500 0.07302 £36.51
1,000 0.05418 £54.18

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.25000

Excludes VAT

£0.30000

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 2N7002DW-FDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 595,775 - Immediate
  • Unit Price: £0.04558
  • Cut Tape (CT)  : 2N7002DW-FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 596,446 - Immediate
  • Unit Price: £0.24000

2N7002DW-7-F

Datasheet
Digi-Key Part Number 2N7002DW-FDIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number 2N7002DW-7-F
Copy  
Description MOSFET 2N-CH 60V 0.23A SOT-363
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Dual) 60V 230mA 310mW Surface Mount SOT-363

Copy  
Customer Reference
Documents & Media
Datasheets 2N7002DW Datasheet
Environmental Information Diodes RoHS 3 Cert
Design Resources Available In the Digi-Key KiCad Library
PCN Design/Specification Green Encapsulate Change 09/July/2007
Bond Wire 16/Sept/2008
PCN Assembly/Origin Mult Dev Site Add 1/Jul/2020
PCN Other Multiple Device Changes 29/Apr/2013
HTML Datasheet 2N7002DW Datasheet
EDA / CAD Models 2N7002DW-7-F by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Standard
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 230mA
Rds On (Max) @ Id, Vgs 7.5Ohm @ 50mA, 5V
Vgs(th) (Max) @ Id 2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 50pF @ 25V
Power - Max 310mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BSS84DW-7-F

MOSFET 2P-CH 50V 0.13A SC70-6

Diodes Incorporated

£0.33000 Details

PRTR5V0U2X,215

TVS DIODE 5.5V SOT143B

Nexperia USA Inc.

£0.38000 Details

2N7002DW

MOSFET 2N-CH 60V 0.115A SC70-6

ON Semiconductor

£0.35000 Details

BLM18PG471SN1D

FERRITE BEAD 470 OHM 0603 1LN

Murata Electronics

£0.07000 Details

ABS07-32.768KHZ-T

CRYSTAL 32.7680KHZ 12.5PF SMD

Abracon LLC

£0.50000 Details

PESD0402-140

TVS DIODE 14V 40V 0402

Littelfuse Inc.

£0.36000 Details
Additional Resources
Standard Package 1
Other Names 2N7002DW-FDIDKR