GBP | USD

1N5819M-13 Diode Schottky 40V 1A Surface Mount MELF
Non-Stock

1N5819M-13

Datasheet
Digi-Key Part Number 1N5819MDICT-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number 1N5819M-13
Copy  
Description DIODE SCHOTTKY 40V 1A MELF
Copy  
Detailed Description

Diode Schottky 40V 1A Surface Mount MELF

Copy  
Customer Reference
Documents & Media
Datasheets 1N5817M-19M Datasheet
HTML Datasheet 1N5817M-19M Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series *
Packaging Cut Tape (CT) 
Part Status Obsolete
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 600mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 1mA @ 40V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-213AB, MELF (Glass)
Supplier Device Package MELF
Base Part Number 1N5819
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1N5819M13
1N5819MCT
1N5819MCT-ND
1N5819MDICT