GBP | USD
Favorite

1N5819HW-7-F Diode Schottky 40V 1A Surface Mount SOD-123
Price & Procurement
365,952 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.31000 £0.31
10 0.21200 £2.12
100 0.10660 £10.66
500 0.08702 £43.51
1,000 0.06457 £64.57

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.31000

Excludes VAT

£0.37200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1N5819HW-FDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 363,000 - Immediate
  • Unit Price: £0.05432
  • Cut Tape (CT)  : 1N5819HW-FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 366,602 - Immediate
  • Unit Price: £0.31000

1N5819HW-7-F

Datasheet
Digi-Key Part Number 1N5819HW-FDIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number 1N5819HW-7-F
Copy  
Description DIODE SCHOTTKY 40V 1A SOD123
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

Diode Schottky 40V 1A Surface Mount SOD-123

Copy  
Customer Reference
Documents & Media
Datasheets 1N5819HW Datasheet
Environmental Information Diodes RoHS 3 Cert
Design Resources Available In the Digi-Key KiCad Library
PCN Design/Specification Green Encapsulate 29/Aug/2008
Bond Wire 11/Nov/2011
PCN Assembly/Origin Mult Dev Assembly Chgs 17/Aug/2020
EDA / CAD Models 1N5819HW-7-F by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 450mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 1mA @ 40V
Capacitance @ Vr, F 60pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case SOD-123
Supplier Device Package SOD-123
Operating Temperature - Junction -65°C ~ 125°C
Base Part Number 1N5819
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AP3012KTR-G1

IC REG BOOST ADJ 500MA SOT23-5

Diodes Incorporated

£0.35000 Details

1N4148W-7-F

DIODE GEN PURP 100V 300MA SOD123

Diodes Incorporated

£0.12000 Details

MMBT3904LT1G

TRANS NPN 40V 200MA SOT23-3

ON Semiconductor

£0.09000 Details

TLV1117-33IDRJR

IC REG LINEAR 3.3V 800MA 8SON

Texas Instruments

£0.65000 Details

IXDN609SI

IC GATE DRVR LOW-SIDE 8SOIC

IXYS Integrated Circuits Division

£2.09000 Details

LH R974-LP-1

LED RED DIFFUSED 0805 SMD

OSRAM Opto Semiconductors Inc.

£0.18000 Details
Additional Resources
Standard Package 1
Other Names 1N5819HW-7-FDKR-ND
1N5819HW-FDIDKR
1N5819HW-FDKR-ND