GBP | USD
Favorite

CC-MX-PF47-ZK General ISM < 1GHz Transceiver Module 454MHz Card Edge
Price & Procurement
132 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 65.66000 £65.66

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£65.66000

Excludes VAT

£78.79200

Includes VAT

CC-MX-PF47-ZK

Datasheet
Digi-Key Part Number 602-1387-ND
Copy  
Manufacturer

Digi

Copy  
Manufacturer Part Number CC-MX-PF47-ZK
Copy  
Description RX TXRX MOD ISM<1GHZ CARD EDGE
Copy  
Detailed Description

General ISM < 1GHz Transceiver Module 454MHz Card Edge

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Digi
Series ConnectCore® i.MX28
Packaging Tray 
Part Status Not For New Designs
RF Family/Standard General ISM < 1GHz
Protocol -
Modulation -
Frequency 454MHz
Data Rate -
Power - Output -
Sensitivity -
Serial Interfaces Ethernet, I²C, I²S, SPI, UART, USB
Antenna Type -
Utilized IC / Part -
Memory Size 128MB Flash, 128MB DDR2
Voltage - Supply 5V
Current - Receiving 100mA
Current - Transmitting 406mA
Mounting Type Card Edge
Operating Temperature -40°C ~ 85°C
Package / Case Module
Base Part Number CC-MX-PF47
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 25
Other Names 602-1387