GBP | USD
Favorite

5988A10107F Red 635nm LED Indication - Discrete 1.6V 0402 (1005 Metric)
Price & Procurement
1,141 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.30000 £0.30
10 0.23300 £2.33
100 0.10470 £10.47
500 0.09454 £47.27
1,000 0.07766 £77.66
2,000 0.06753 £135.06

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.30000

Excludes VAT

£0.36000

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 350-4446-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: £0.06753
  • Digi-Reel®  : 350-4446-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,141 - Immediate
  • Unit Price: Digi-Reel®

5988A10107F

Digi-Key Part Number 350-4446-1-ND
Copy  
Manufacturer

Dialight

Copy  
Manufacturer Part Number 5988A10107F
Copy  
Description SM LED 0402 RED 635NM
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Red 635nm LED Indication - Discrete 1.6V 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Dialight
Series 598
Packaging Cut Tape (CT) 
Part Status Active
Color Red
Configuration -
Lens Color -
Lens Transparency -
Millicandela Rating 65mcd
Lens Style Rectangle with Flat Top
Lens Size 1.00mm x 0.50mm
Voltage - Forward (Vf) (Typ) 1.6V
Current - Test 5mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 635nm
Wavelength - Peak -
Features -
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 1.00mm L x 0.50mm W
Height (Max) 0.60mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
California Prop 65
You May Also Be Interested In

5988A80107F

SM LED 0402 GRN 527NM

Dialight

£0.30000 Details

5988A40107F

SM LED 0402 YEL 590NM

Dialight

£0.30000 Details

128-0711-201

CONN UMC JACK STR 50 OHM SMD

Cinch Connectivity Solutions Johnson

£0.52000 Details

PESD3V3NW-SFYL

TVS DIODE 3.3V 5.1V DSN0603-2

Nexperia USA Inc.

£0.24000 Details

MF-USHT110KX-2

PTC RESET FUSE 16V 1.1A 1210

Bourns Inc.

£0.69000 Details

5973327507F

LED GREEN CLEAR 0402 SMD

Dialight

£0.97000 Details
Additional Resources
Standard Package 1
Other Names 350-4446-1