GBP | USD
Favorite

MUN12AD06-SM Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 6V 6A 7V - 24V Input
Price & Procurement
1,524 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 4.68000 £4.68
5 4.60800 £23.04
10 4.54000 £45.40
25 4.40720 £110.18
50 4.27340 £213.67
100 4.13980 £413.98
250 4.00632 £1,001.58
500 3.73924 £1,869.62

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£4.68000

Excludes VAT

£5.61600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 2037-MUN12AD06-SMTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: £3.73923
  • Cut Tape (CT)  : 2037-MUN12AD06-SMCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,524 - Immediate
  • Unit Price: £4.68000

MUN12AD06-SM

Datasheet
Digi-Key Part Number 2037-MUN12AD06-SMDKR-ND
Copy  
Manufacturer

Delta Electronics/Cyntec

Copy  
Manufacturer Part Number MUN12AD06-SM
Copy  
Description DC DC CONVERTER 0.6-6V
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 6V 6A 7V - 24V Input

Copy  
Customer Reference
Documents & Media
Datasheets MUN12AD06-SM Datasheet
Featured Product Board-Level Power Modules
Product Attributes
Type Description Select All
Categories
Manufacturer Delta Electronics/Cyntec
Series -
Packaging Digi-Reel® 
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 7V
Voltage - Input (Max) 24V
Voltage - Output 1 0.6 ~ 6V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 6A
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, OVP, SCP
Operating Temperature -40°C ~ 85°C
Efficiency 93%
Mounting Type Surface Mount
Package / Case 25-BQFN Exposed Pad, Module
Size / Dimension 0.24" L x 0.24" W x 0.14" H (6.0mm x 6.0mm x 3.5mm)
Supplier Device Package 25-QFN (6x6)
Approval Agency -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

SAM-M8Q-0-10

RF RX GALILEO 1.575GHZ/1.602GHZ

U-Blox

£18.24000 Details

MUN12AD05-SMFL

DC DC CONVERTER 0.6-1.8V

Delta Electronics/Cyntec

£4.73000 Details

EC2650QI

DC DC CONVERTER 4-6.5V 39W

Intel

£3.20000 Details

MUN24AD03-SM

DC DC CONVERTER 5-12V

Delta Electronics/Cyntec

£2.78000 Details

MUN12AD03-SH

DC DC CONVERTER 0.6-5V

Delta Electronics/Cyntec

£2.22000 Details

MUN12AD03-SE

DC DC CONVERTER 0.6-5.5V

Delta Electronics/Cyntec

£2.25000 Details
Additional Resources
Standard Package 1
Other Names 2037-MUN12AD06-SMDKR