GBP | USD
Favorite

Photo Not Available
MUN12AD05-SMFL Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 1.8V 5A 4.5V - 20V Input
Price & Procurement
277 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 4.73000 £4.73
5 4.65600 £23.28
10 4.58900 £45.89
25 4.45360 £111.34
50 4.31860 £215.93
100 4.18370 £418.37
250 4.04872 £1,012.18
500 3.77882 £1,889.41

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£4.73000

Excludes VAT

£5.67600

Includes VAT

Alternate Package

MUN12AD05-SMFL

Datasheet
Digi-Key Part Number 2037-MUN12AD05-SMFLCT-ND
Copy  
Manufacturer

Delta Electronics/Cyntec

Copy  
Manufacturer Part Number MUN12AD05-SMFL
Copy  
Description DC DC CONVERTER 0.6-1.8V
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 1.8V 5A 4.5V - 20V Input

Copy  
Customer Reference
Documents & Media
Datasheets Cyntec Prod Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Delta Electronics/Cyntec
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 20V
Voltage - Output 1 0.6 ~ 1.8V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 5A
Applications ITE (Commercial)
Features Adjustable Output, Remote On/Off
Operating Temperature -40°C ~ 85°C
Efficiency 92%
Mounting Type Surface Mount
Package / Case 25-BQFN Exposed Pad, Module
Size / Dimension 0.24" L x 0.24" W x 0.14" H (6.0mm x 6.0mm x 3.5mm)
Supplier Device Package 25-QFN (6x6)
Control Features Enable, Active High
Approval Agency -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

MUN12AD06-SM

DC DC CONVERTER 0.6-6V

Delta Electronics/Cyntec

£4.68000 Details

MUN12AD01-SG

DC DC CONVERTER 0.8-6V

Delta Electronics/Cyntec

£1.66000 Details

MSN12AD12-MP

DC DC CONVERTER 0.6-5.5V

Delta Electronics/Cyntec

£9.85000 Details

MUN12AD03-SH

DC DC CONVERTER 0.6-5V

Delta Electronics/Cyntec

£2.22000 Details
Additional Resources
Standard Package 1
Other Names 2037-MUN12AD05-SMFLCT