Price & Procurement
992 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 5.49000 £5.49
5 5.30000 £26.50
10 5.10400 £51.04
50 3.92600 £196.30
100 3.33710 £333.71
250 3.14084 £785.21
500 2.74822 £1,374.11

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£5.49000

Excludes VAT

£6.58800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package

FR-9550-30A-C14-B

Datasheet
Digi-Key Part Number 2037-FR-9550-30A-C14-BDKR-ND
Copy  
Manufacturer

Delta Electronics/Cyntec

Copy  
Manufacturer Part Number FR-9550-30A-C14-B
Copy  
Description SMD FUSE RATED CURRENT 30A/62VDC
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

30A AC 62V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount Nonstandard SMD

Copy  
Customer Reference
Documents & Media
Datasheets FR-9550-30A-(C01~C14)-B Datasheet
Featured Product Fuse-Resistance Protector Series
Product Attributes
Type Description Select All
Categories
Manufacturer Delta Electronics/Cyntec
Series FR
Packaging Digi-Reel® 
Part Status Active
Mounting Type Surface Mount
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 30A
Voltage Rating - DC 62V
Response Time Fast Blow
Package / Case Nonstandard SMD
Breaking Capacity @ Rated Voltage 80A
Approval Agency TUV, UL
Operating Temperature -10°C ~ 65°C
Color -
Size / Dimension 0.374" L x 0.197" W x 0.091" H (9.50mm x 5.00mm x 2.30mm)
Base Part Number FR-9550
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FR-9550-30A-C10-B

SMD FUSE RATED CURRENT 30A/62VDC

Delta Electronics/Cyntec

£5.49000 Details
Additional Resources
Standard Package 1
Other Names 2037-FR-9550-30A-C14-BDKR