GBP | USD

IE122303-1 Buzzers Indicator, Internally Driven Electromechanical 3V 30mA 2.3kHz 85dB @ 3V, 10cm Through Hole PC Pins
Price & Procurement
4,283 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 1.37000 £1.37
10 1.14300 £11.43
25 1.05640 £26.41
40 0.99325 £39.73
100 0.93260 £93.26
500 0.80054 £400.27
1,000 0.78178 £781.78

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£1.37000

Excludes VAT

£1.64400

Includes VAT

IE122303-1

Datasheet
Digi-Key Part Number 2104-IE122303-1-ND
Copy  
Manufacturer

DB Unlimited

Copy  
Manufacturer Part Number IE122303-1
Copy  
Description ELECTRO-MECHANICAL INDICATOR
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Buzzers Indicator, Internally Driven Electromechanical 3V 30mA 2.3kHz 85dB @ 3V, 10cm Through Hole PC Pins

Copy  
Customer Reference
Documents & Media
Datasheets IE122303-1 Drawing
Environmental Information DB Unlimted RoHS3 Cert
EDA / CAD Models IE122303-1 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer DB Unlimited
Series -
Packaging Tray 
Part Status Active
Driver Circuitry Indicator, Internally Driven
Input Type DC
Voltage - Rated 3V
Voltage Range 2 ~ 5V
Frequency 2.3kHz
Technology Electromechanical
Operating Mode Single Tone
Duration -
Sound Pressure Level (SPL) 85dB @ 3V, 10cm
Current - Supply 30mA
Port Location Top
Operating Temperature -30°C ~ 70°C
Approval Agency -
Ratings -
Ingress Protection -
Mounting Type Through Hole
Termination PC Pins
Size / Dimension 0.472" Dia (12.00mm)
Height - Seated (Max) 0.382" (9.70mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

PB-12N23P-03Q

AUDIO MAGNETIC INDICATOR 2-5V TH

Mallory Sonalert Products Inc.

£2.63000 Details

5GSH93582

SWITCH TACTILE SPST-NO 0.05A 24V

MEC Switches

£3.86000 Details

1TS16

CAP TACTILE SQUARE FROSTED WHITE

MEC Switches

£0.47000 Details

Z7AL2B1692612

VIBRATION ERM MTR 12000 RPM 3V

Jinlong Machinery & Electronics, Inc.

£2.90000 Details

AI-1027-TWT-3V-R

AUDIO MAGNETIC INDICATOR 2-5V TH

PUI Audio, Inc.

£1.47000 Details

PB-09N23P-03Q

AUDIO MAGNETIC INDICATOR 2-4V TH

Mallory Sonalert Products Inc.

£1.67000 Details
Additional Resources
Standard Package 100
Other Names 2104-IE122303-1