Add To Favorites
SK-FM4-176L-S6E2CC-VOI S6E2CCA FM4 ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board
Price & Procurement
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 34.16000 £34.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1534-1084-ND
Copy   1534-1084-ND
Quantity Available 4
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SK-FM4-176L-S6E2CC-VOI

Copy   SK-FM4-176L-S6E2CC-VOI
Description S6E2CCA EVAL BRD
Copy   S6E2CCA EVAL BRD
Detailed Description

S6E2CCA FM4 ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board

Copy   S6E2CCA  FM4 ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series FM4
Part Status Obsolete
Board Type Evaluation Platform
Type MCU 32-Bit
Core Processor ARM® Cortex®-M4F
Operating System -
Platform -
Utilized IC / Part S6E2CCA
Mounting Type Fixed
Contents Board(s)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
428-3431-ND FM4-176L-S6E2CC-ETH Cypress Semiconductor Corp Bulk ? 73 - Immediate
£35.48000 1
Additional Resources
Standard Package ? 1
Other Names 1534-1084

02:35:34 5/26/2019