GBP | USD
Favorite

S29GL512S11DHIV23 FLASH - NOR Memory IC 512Mb (32M x 16) Parallel 110ns 64-FBGA (9x9)
Price & Procurement
3,060 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 6.50000 £6.50
10 5.98800 £59.88
25 5.86320 £146.58
50 5.84240 £292.12
100 5.24120 £524.12
250 5.08228 £1,270.57
500 4.83700 £2,418.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 428-4345-2-ND
  • Minimum Quantity: 2,200
  • Quantity Available: 2,200 - Immediate
  • Unit Price: £4.53944
  • Digi-Reel®  : 428-4345-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,060 - Immediate
  • Unit Price: Digi-Reel®
  • Tray  : 1274-1058-ND
  • Minimum Quantity: 1
  • Quantity Available: 779 - Immediate
  • Unit Price: £6.11000

S29GL512S11DHIV23

Datasheet
Digi-Key Part Number 428-4345-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number S29GL512S11DHIV23
Copy  
Description IC FLASH 512M PARALLEL 64FBGA
Copy  
Detailed Description

FLASH - NOR Memory IC 512Mb (32M x 16) Parallel 110ns 64-FBGA (9x9)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series GL-S
Packaging Cut Tape (CT) 
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 512Mb (32M x 16)
Memory Interface Parallel
Write Cycle Time - Word, Page 60ns
Access Time 110ns
Voltage - Supply 1.65V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 64-LBGA
Supplier Device Package 64-FBGA (9x9)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 428-4345-1