Add To Favorites
S29GL064S70TFA013 FLASH - NOR Memory IC 64Mb (4M x 16) Parallel 70ns 56-TSOP
Price & Procurement
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 3.81000 £3.81
10 3.45700 £34.57
25 3.38160 £84.54
50 3.36280 £168.14
100 3.01580 £301.58
250 3.00452 £751.13
500 2.89388 £1,446.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 428-4141-1-ND
Copy   428-4141-1-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S29GL064S70TFA013

Copy   S29GL064S70TFA013
Description IC FLASH 64M PARALLEL 56TSOP
Copy   IC FLASH 64M PARALLEL 56TSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

FLASH - NOR Memory IC 64Mb (4M x 16) Parallel 70ns 56-TSOP

Copy   FLASH - NOR Memory IC 64Mb (4M x 16) Parallel  70ns 56-TSOP
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series GL-S
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 64Mb (4M x 16)
Memory Interface Parallel
Write Cycle Time - Word, Page 60ns
Access Time 70ns
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 56-TFSOP (0.724", 18.40mm Width)
Supplier Device Package 56-TSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 428-4141-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 428-4141-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: £2.50121
  • Digi-Reel® ? : 428-4141-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : S29GL064S70TFA010-ND
  • Minimum Quantity: 182  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: £2.74159

21:58:22 8/22/2019