GBP | USD
Favorite

MB95F013KPMC-G-SNE2 - Microcontroller IC 32-LQFP (7x7)
Price & Procurement
1,250 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.15000 £0.15

Submit a request for quotation on quantities greater than those displayed.

MB95F013KPMC-G-SNE2

Digi-Key Part Number 2015-MB95F013KPMC-G-SNE2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MB95F013KPMC-G-SNE2
Copy  
Description IC MCU 32LQFP
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

- Microcontroller IC 32-LQFP (7x7)

Copy  
Documents & Media
Environmental Information RoHS3 Certificate
PCN Obsolescence/ EOL Mult Devices EOL 20/Jun/2018
PCN Packaging Mult Devices 19/Jul/2017
Ship Label/Document Standardization 24/Jan/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Packaging Tray 
Part Status Active
Core Processor -
Core Size -
Speed -
Connectivity -
Peripherals -
Program Memory Size -
Program Memory Type -
EEPROM Size -
RAM Size -
Voltage - Supply (Vcc/Vdd) -
Data Converters -
Oscillator Type -
Operating Temperature -
Mounting Type Surface Mount
Package / Case 32-LQFP
Supplier Device Package 32-LQFP (7x7)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

CY8C4013SXI-410

IC MCU 32BIT 8KB FLASH 8SOIC

Cypress Semiconductor Corp

£0.19000 Details

CY8C4013LQI-411T

IC MCU 32BIT 8KB FLASH 16QFN

Cypress Semiconductor Corp

£0.22000 Details

MB95F562KPF-G-SNE2

IC MCU 8BIT 8KB FLASH 20SOP

Cypress Semiconductor Corp

£0.16000 Details

STM32G030J6M6

ARM MICROCONTROLLERS - MCU

STMicroelectronics

£0.30936 Details

MB95F656EPFT-G-SNE2

IC MCU 8BIT 36KB FLASH 24TSSOP

Cypress Semiconductor Corp

£0.20000 Details

STM8S001J3M3TR

IC MCU 8BIT 8KB FLASH 8SO

STMicroelectronics

£0.54000 Details
Additional Resources
Standard Package 1
Other Names 2015-MB95F013KPMC-G-SNE2