GBP | USD
Favorite

CYBLE-214015-01 Bluetooth Bluetooth v4.2 Transceiver Module 2.4GHz ~ 2.5GHz Integrated, Trace Surface Mount
Price & Procurement
2,457 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 11.97000 £11.97
10 10.83200 £108.32
25 9.97640 £249.41
100 9.12150 £912.15
250 8.55136 £2,137.84

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£11.97000

Excludes VAT

£14.36400

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 428-4538-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,000 - Immediate
  • Unit Price: £7.98126
  • Digi-Reel®  : 428-4538-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,457 - Immediate
  • Unit Price: Digi-Reel®

CYBLE-214015-01

Datasheet
Digi-Key Part Number 428-4538-1-ND
Copy  
Manufacturer

Cypress Semiconductor Corp

Copy  
Manufacturer Part Number CYBLE-214015-01
Copy  
Description RX TXRX MOD BLE 4.2 TRC ANT SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Bluetooth Bluetooth v4.2 Transceiver Module 2.4GHz ~ 2.5GHz Integrated, Trace Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets CYBLE-214015-01
PCN Packaging Date Code/Shelf Life Chgs 18/Jul/2019
HTML Datasheet CYBLE-214015-01
Product Attributes
Type Description Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series EZ-BLE™ PSoC®
Packaging Cut Tape (CT) 
Part Status Active
RF Family/Standard Bluetooth
Protocol Bluetooth v4.2
Modulation -
Frequency 2.4GHz ~ 2.5GHz
Data Rate 1Mbps
Power - Output 3dBm
Sensitivity -91dBm
Serial Interfaces I²C, SPI, UART
Antenna Type Integrated, Trace
Utilized IC / Part -
Memory Size 256kB Flash, 32kB SRAM
Voltage - Supply 1.71V ~ 5.5V
Current - Receiving 16.4mA
Current - Transmitting 15.6mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 32-SMD Module
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

CY8CPROTO-063-BLE

PSOC 6 BLE 5.0 EVAL

Cypress Semiconductor Corp

£14.93000 Details

BLM18SG331TN1D

FERRITE BEAD 330 OHM 0603 1LN

Murata Electronics

£0.10000 Details

CY8CKIT-042-BLE-A

BLE 4.2 PIONEER KIT

Cypress Semiconductor Corp

£34.03000 Details

D5V0H1B2LP-7B

TVS DIODE 5.5V 12.5V DFN1006-2

Diodes Incorporated

£0.18000 Details

CYBLE-416045-02

RX TXRX MODULE BT TRC ANT SMD

Cypress Semiconductor Corp

£9.29000 Details

CS-4-13NTA

SWITCH ROTARY DIP SP3T 100MA 16V

Nidec Copal Electronics

£1.33000 Details
Additional Resources
Standard Package 1
Other Names 428-4538-1