GBP | USD
Favorite

CY8C9520A-24PVXIT I/O Expander 20 I²C 100kHz 28-SSOP
Price & Procurement
6,084 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 4.70000 £4.70
10 4.19500 £41.95
25 3.77520 £94.38
100 3.43960 £343.96
250 3.10404 £776.01
500 2.68456 £1,342.28

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£4.70000

Excludes VAT

£5.64000

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 428-4123-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: £2.34899
  • Cut Tape (CT)  : 428-4123-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,084 - Immediate
  • Unit Price: £4.70000
  • Tube  : 428-2015-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 815 - Immediate
  • Unit Price: £4.70000

CY8C9520A-24PVXIT

Datasheet
Digi-Key Part Number 428-4123-6-ND
Copy  
Manufacturer

Cypress Semiconductor Corp

Copy  
Manufacturer Part Number CY8C9520A-24PVXIT
Copy  
Description IC I/O EXPANDER I2C 20B 28SSOP
Copy  
Detailed Description

I/O Expander 20 I²C 100kHz 28-SSOP

Copy  
Customer Reference
Documents & Media
Datasheets CY8C95x0A
Other Related Documents Cypress “No Warranty” Parts
Environmental Information RoHS3 Certificate
PCN Assembly/Origin Qualification Tape Supplier 18/Mar/2014
PCN Packaging Mult Dev Cover Tape Chg 26/Sep/2019
Ship Label Changes 28/Feb/2021
PCN Other Multiple Updates 27/Mar/2015
HTML Datasheet CY8C95x0A
EDA / CAD Models CY8C9520A-24PVXIT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Packaging Digi-Reel® 
Part Status Active
Number of I/O 20
Interface I²C
Interrupt Output Yes
Features EEPROM, POR, PWM, WDT
Output Type Open Drain
Current - Output Source/Sink 10mA, 25mA
Clock Frequency 100kHz
Voltage - Supply 3V ~ 5.25V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
Base Part Number CY8C9520
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

MAX7315AUE+

IC I/O EXPANDER I2C 8B 16TSSOP

Maxim Integrated

£2.12000 Details

CY8C9540A-24PVXI

IC I/O EXPANDER I2C 40B 48SSOP

Cypress Semiconductor Corp

£8.54000 Details

FXMAR2104UMX

IC TRNSLTR BIDIRECTIONAL 12MLP

ON Semiconductor

£1.04000 Details

24LC02B-I/SN

IC EEPROM 2KBIT I2C 400KHZ 8SOIC

Microchip Technology

£0.17000 Details

MAX7313ATG+

IC I/O EXPANDER I2C 16B 24TQFN

Maxim Integrated

£3.01000 Details

CY8C9560A-24AXI

IC I/O EXPANDER I2C 60B 100LQFP

Cypress Semiconductor Corp

£8.68000 Details
Additional Resources
Standard Package 1
Other Names 428-4123-6