GBP | USD
Favorite

Price & Procurement
900 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 3.76000 £3.76
10 3.43400 £34.34
25 3.36840 £84.21
50 3.34400 £167.20
100 3.00050 £300.05
250 2.98928 £747.32
500 2.80164 £1,400.82
1,000 2.68343 £2,683.43

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£3.76000

Excludes VAT

£4.51200

Includes VAT

CY7C1049GN30-10VXI

Datasheet
Digi-Key Part Number 428-4393-ND
Copy  
Manufacturer

Cypress Semiconductor Corp

Copy  
Manufacturer Part Number CY7C1049GN30-10VXI
Copy  
Description IC SRAM 4MBIT PARALLEL 36SOJ
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

SRAM - Asynchronous Memory IC 4Mb (512K x 8) Parallel 10ns 36-SOJ

Copy  
Customer Reference
Documents & Media
Datasheets CY7C1049GN
Environmental Information RoHS3 Certificate
Featured Product Cypress Memory Products
PCN Assembly/Origin Assembly 17/Sep/2020
PCN Packaging Ship Label/Document Standardization 24/Jan/2018
HTML Datasheet CY7C1049GN
Product Attributes
Type Description Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Packaging Tube 
Part Status Active
Memory Type Volatile
Memory Format SRAM
Technology SRAM - Asynchronous
Memory Size 4Mb (512K x 8)
Memory Interface Parallel
Write Cycle Time - Word, Page 10ns
Access Time 10ns
Voltage - Supply 2.2V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 36-BSOJ (0.400", 10.16mm Width)
Supplier Device Package 36-SOJ
Base Part Number CY7C1049
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 190
Other Names 428-4393
CY7C1049GN30-10VXI-ND