GBP | USD
Favorite

Price & Procurement
2,776 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 11.91000 £11.91
10 11.02400 £110.24
25 10.87440 £271.86
50 10.73780 £536.89
100 9.41020 £941.02
250 9.00672 £2,251.68
500 8.94818 £4,474.09

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£11.91000

Excludes VAT

£14.29200

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 428-3817-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: £8.34293
  • Digi-Reel®  : 428-3817-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,776 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 428-3553-ND
  • Minimum Quantity: 1
  • Quantity Available: 670 - Immediate
  • Unit Price: £11.91000

CY14B256LA-SZ45XIT

Datasheet
Digi-Key Part Number 428-3817-1-ND
Copy  
Manufacturer

Cypress Semiconductor Corp

Copy  
Manufacturer Part Number CY14B256LA-SZ45XIT
Copy  
Description IC NVSRAM 256KBIT PAR 32SOIC
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

NVSRAM (Non-Volatile SRAM) Memory IC 256Kb (32K x 8) Parallel 45ns 32-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets CY14B256LA
Product Training Modules NVRAM (Nonvolatile RAM) Overview
Environmental Information RoHS3 Certificate
Featured Product Cypress Memory Products
PCN Assembly/Origin Mult Dev Assembly Site Add 21/Dec/2017
PCN Packaging Mult Dev Cover Tape Chg 26/Sep/2019
EDA / CAD Models CY14B256LA-SZ45XIT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Packaging Cut Tape (CT) 
Part Status Active
Memory Type Non-Volatile
Memory Format NVSRAM
Technology NVSRAM (Non-Volatile SRAM)
Memory Size 256Kb (32K x 8)
Memory Interface Parallel
Write Cycle Time - Word, Page 45ns
Access Time 45ns
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 32-SOIC (0.295", 7.50mm Width)
Supplier Device Package 32-SOIC
Base Part Number CY14*256
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

CY14B256LA-SZ45XI

IC NVSRAM 256KBIT PAR 32SOIC

Cypress Semiconductor Corp

£11.91000 Details
Additional Resources
Standard Package 1
Other Names 428-3817-1