GBP | USD
Favorite

PQMC3-D12-S12-S Isolated Module DC DC Converter 1 Output 12V 250mA 9V - 18V Input
Price & Procurement
1,068 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 9.97000 £9.97
5 9.89800 £49.49
10 9.82300 £98.23
25 9.67200 £241.80
50 9.36960 £468.48
100 8.46290 £846.29
250 8.31176 £2,077.94
500 8.16066 £4,080.33

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£9.97000

Excludes VAT

£11.96400

Includes VAT

PQMC3-D12-S12-S

Datasheet
Digi-Key Part Number 102-2842-ND
Copy  
Manufacturer

CUI Inc.

Copy  
Manufacturer Part Number PQMC3-D12-S12-S
Copy  
Description DC DC CONVERTER 12V 3W
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 12V 250mA 9V - 18V Input

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Inc.
Series PQMC3-S (3W)
Packaging Tube 
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 9V
Voltage - Input (Max) 18V
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 250mA
Power (Watts) 3W
Voltage - Isolation 1.5kV
Applications ITE (Commercial)
Features OCP, SCP
Operating Temperature -40°C ~ 105°C
Efficiency 76%
Mounting Type Through Hole
Package / Case 8-SIP Module, 7 Leads
Size / Dimension 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm)
Approval Agency EN
Standard Number 55024; 55032 Class A
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ACM1211-102-2PL-TL01

CMC 6A 2LN 1 KOHM SMD

TDK Corporation

£1.59000 Details

TC77-5.0MOATR

SENSOR DIGITAL -55C-125C 8SOIC

Microchip Technology

£0.51116 Details
Additional Resources
Standard Package 22
Other Names 102-2842
PQMC3D12S12S