GBP | USD
Favorite

ETMA135667UC-P51-WP 13.5V 90W AC/DC External Desktop (Class I) Adapter Cord Input
Price & Procurement
0
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
108 63.70120 £6,879.73

Submit a request for quotation on quantities greater than those displayed.

ETMA135667UC-P51-WP

Datasheet
Digi-Key Part Number ETMA135667UC-P51-WP-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ETMA135667UC-P51-WP
Copy  
Description AC/DC DESKTOP ADAPTER 13.5V 110W
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

13.5V 90W AC/DC External Desktop (Class I) Adapter Cord Input

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Inc.
Series ETMA-U (110W)
Part Status Active
Region Utilized North America
Form Desktop (Class I)
Input Type Cord
Voltage - Input 90 ~ 264 VAC
Voltage - Output 13.5V
Current - Output (Max) 6.67A
Power (Watts) 90W
No Load Power Consumption 300mW (Max)
Polarization -
Applications Medical
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Power DIN, 4 Pin
Cord Length 41.34" (1.05m)
Input Connector IEC 320-C14
Size / Dimension 6.69" L x 2.55" W x 1.52" H (170.0mm x 64.8mm x 38.5mm)
Approvals CB, CE, cURus
Weight 1.4 lbs (635 g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product View More

PD-40S

CONN JACK FMALE DIN 4POS SOLDER

CUI Devices

£2.29000 Details

KPJX-4S-S

CONN JACK FMALE 4POS TIN SOLDER

Kycon, Inc.

£1.73000 Details

KPJX-PM-4S-S

CONN JACK FMALE 4POS TIN SOLDER

Kycon, Inc.

£2.50000 Details

KPJX-CM-4S

CONN RCPT FMALE 4POS TIN SOLDER

Kycon, Inc.

£4.85000 Details

KPJX-PM-4S

CONN JACK FMALE 4POS TIN SOLDER

Kycon, Inc.

£2.25000 Details

PD-40

CONN JACK FMALE DIN 4POS SOLDER

CUI Devices

£1.73000 Details
Additional Resources
Standard Package 12
Other Names ETMA135667UCP51WP