GBP | USD
Favorite

PJ-089AH-MSMT-TR Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Board Cutout, Through Hole, Right Angle
Price & Procurement
3 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.48000 £1.48
10 1.34600 £13.46
25 1.26280 £31.57
50 1.20820 £60.41
100 1.15320 £115.32
250 1.04340 £260.85

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£1.48000

Excludes VAT

£1.77600

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 102-5570-2-ND
  • Minimum Quantity: 550
  • Quantity Available: 0
  • Unit Price: £0.96611

PJ-089AH-MSMT-TR

Datasheet
Digi-Key Part Number 102-5570-1-ND
Copy  
Manufacturer

CUI Devices

Copy  
Manufacturer Part Number PJ-089AH-MSMT-TR
Copy  
Description PWR JACK 2.0X5.9MM HORIZONTAL SM
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Board Cutout, Through Hole, Right Angle

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Devices
Series -
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Jack
Gender Male
Industry Recognized Mating Diameter 2.00mm ID (0.079"), 5.50mm OD (0.217")
Actual Diameter 0.079" (2.00mm ID), 0.232" (5.90mm OD)
Number of Positions/Contacts 2 Conductors, 3 Contacts
Internal Switch(s) Single Switch, Normally Closed
Mounting Type Board Cutout, Through Hole, Right Angle
Mounting Feature -
Termination Solder
Shielding Shielded
Features Board Guide
Insulation Color -
Voltage - Rated 24VDC
Current Rating (Amps) 5A
Mating Length/Depth 0.335" (8.50mm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Contact Material - Plating Silver
Body Material -
Operating Temperature -25°C ~ 85°C
Includes -
Housing Material Polyamide (PA10T), Nylon 10T
Contact Material Brass, Copper Alloy
Thread Size -
Body Color Silver, Black
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Mating Products View More

PP3-002A

CONN PWR PLUG 2.1X5.5MM SOLDER

CUI Devices

£1.04000 Details

PP3-002B

CONN PWR PLUG 2.5X5.5MM SOLDER

CUI Devices

£1.04000 Details

PP3-002AH

CONN PWR PLUG 2.1X5.5MM SOLDER

CUI Devices

£1.19000 Details

PP3-002BH

CONN PWR PLUG 2.5X5.5MM SOLDER

CUI Devices

£1.19000 Details

PPM-2-5521-S

POWER PLUG, 2.1 X 5.5 X 20.5 MM,

CUI Devices

£0.37000 Details

PPM-2-5525-SG

POWER PLUG, 2.5 X 5.5 X 20.5 MM,

CUI Devices

£0.37000 Details
Additional Resources
Standard Package 1
Other Names 102-5570-1