GBP | USD

Price & Procurement
302,188 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 0.38000 £0.38
10 0.29100 £2.91
25 0.22120 £5.53
50 0.16420 £8.21
100 0.12220 £12.22
250 0.10320 £25.80
500 0.08846 £44.23
1,000 0.06740 £67.40

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.38000

Excludes VAT

£0.45600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 742C163220JPTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 296,000 - Immediate
  • Unit Price: £0.06319
  • Cut Tape (CT)  : 742C163220JPCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 302,188 - Immediate
  • Unit Price: £0.38000

742C163220JP

Datasheet
Digi-Key Part Number 742C163220JPDKR-ND
Copy  
Manufacturer

CTS Resistor Products

Copy  
Manufacturer Part Number 742C163220JP
Copy  
Description RES ARRAY 8 RES 22 OHM 2506
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

22 Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 2506, Concave, Long Side Terminals

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer CTS Resistor Products
Series 742
Packaging Digi-Reel® 
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 22
Tolerance ±5%
Number of Resistors 8
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 16
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 2506, Concave, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.252" L x 0.063" W (6.40mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

742C163330JP

RES ARRAY 8 RES 33 OHM 2506

CTS Resistor Products

£0.38000 Details

SN74LVTH16245ADGGR

IC TXRX NON-INVERT 3.6V 48TSSOP

Texas Instruments

£1.17000 Details

742C163510JP

RES ARRAY 8 RES 51 OHM 2506

CTS Resistor Products

£0.38000 Details

CAT16-220J8LF

RES ARRAY 8 RES 22 OHM 2506

Bourns Inc.

£0.33000 Details

150080VS75000

LED GREEN CLEAR 0805 SMD

Würth Elektronik

£0.13000 Details

CB3LV-3C-50M000000

XTAL OSC XO 50.0000MHZ HCMOS TTL

CTS-Frequency Controls

£1.19000 Details
Additional Resources
Standard Package 1
Other Names 742C163220JPDKR