GBP | USD
Favorite

Price & Procurement
87,288 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.17000 £0.17
10 0.14700 £1.47
25 0.10680 £2.67
50 0.07740 £3.87
100 0.05730 £5.73
250 0.04400 £11.00
500 0.03466 £17.33
1,000 0.02400 £24.00

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.17000

Excludes VAT

£0.20400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 742C083102JPTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 80,000 - Immediate
  • Unit Price: £0.02000
  • Cut Tape (CT)  : 742C083102JPCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 87,288 - Immediate
  • Unit Price: £0.17000

742C083102JP

Datasheet
Digi-Key Part Number 742C083102JPDKR-ND
Copy  
Manufacturer

CTS Resistor Products

Copy  
Manufacturer Part Number 742C083102JP
Copy  
Description RES ARRAY 4 RES 1K OHM 1206
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

1k Ohm ±5% 62.5mW Power Per Element Isolated Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer CTS Resistor Products
Series 742
Packaging Digi-Reel® 
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 1k
Tolerance ±5%
Number of Resistors 4
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Concave, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

742C083103JP

RES ARRAY 4 RES 10K OHM 1206

CTS Resistor Products

£0.17000 Details

742C083472JP

RES ARRAY 4 RES 4.7K OHM 1206

CTS Resistor Products

£0.17000 Details

742C083104JP

RES ARRAY 4 RES 100K OHM 1206

CTS Resistor Products

£0.17000 Details

MMSZ5231B-7-F

DIODE ZENER 5.1V 500MW SOD123

Diodes Incorporated

£0.11000 Details

181-044-113R561

CONN D-SUB HD PLUG 44P R/A SLDR

NorComp Inc.

£8.28000 Details

HI1206T161R-10

FERRITE BEAD 160 OHM 1206 1LN

Laird-Signal Integrity Products

£0.15000 Details
Additional Resources
Standard Package 1
Other Names 742C083102JPDKR