GBP | USD
Favorite

Price & Procurement
20,065 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.07000 £1.07
10 1.03000 £10.30
25 0.96760 £24.19
100 0.83610 £83.61
250 0.76192 £190.48
500 0.70836 £354.18
1,000 0.65895 £658.95

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CT3110TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: £0.60115
  • Cut Tape (CT)  : CT3110CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,065 - Immediate
  • Unit Price: £1.07000
  • Tube  : CT2184LPST-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,777 - Immediate
  • Unit Price: £0.93000

218-4LPSTR

Datasheet
Digi-Key Part Number CT3110DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 218-4LPSTR
Copy  
Description SWITCH SLIDE DIP SPST 25MA 24V
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC

Copy  
Documents & Media
Datasheets 218 Series Datasheet
Product Training Modules DIP Switch
Environmental Information RoHS3 Dip & Tact Switches
HTML Datasheet 218 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer CTS Electrocomponents
Series 218
Packaging Digi-Reel® 
Part Status Active
Circuit SPST
Number of Positions 4
Current Rating (Amps) 25mA
Voltage Rating 24VDC
Actuator Type Slide (Standard)
Actuator Level Flush, Recessed
Contact Material Beryllium Copper
Contact Finish Gold
Height Above Board 0.104" (2.65mm)
Mounting Type Surface Mount
Termination Style Gull Wing
Pitch 0.050" (1.27mm), Half
Washable Yes
Features Epoxy Sealed Terminals, Tape Seal
Operating Temperature -55°C ~ 85°C
Body Material -
Length 0.246" (6.25mm)
Mechanical Life -
Electrical Life 1,000 Cycles
 
Environmental & Export Classifications
RoHS Status Request inventory verification
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

218-2LPSTR

SWITCH SLIDE DIP SPST 25MA 24V

CTS Electrocomponents

£0.94000 Details

FT232RQ-REEL

IC USB FS SERIAL UART 32-QFN

FTDI, Future Technology Devices International Ltd

£3.62000 Details

218-8LPSTR

SWITCH SLIDE DIP SPST 25MA 24V

CTS Electrocomponents

£1.34000 Details

218-2LPST

SWITCH SLIDE DIP SPST 25MA 24V

CTS Electrocomponents

£0.85000 Details

PTS810 SJG 250 SMTR LFS

SWITCH TACTILE SPST-NO 0.05A 16V

C&K

£0.32000 Details

0430450800

CONN HEADER R/A 8POS 3MM

Molex

£1.54000 Details
Additional Resources
Standard Package 1
Other Names CT3110DKR