GBP | USD
Favorite

Price & Procurement
1,121 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 10.37000 £10.37
10 9.85300 £98.53
50 9.57260 £478.63
100 8.81550 £881.55

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£10.37000

Excludes VAT

£12.44400

Includes VAT

Alternate Package

MCE4CT-A2-0000-00A4AAAB1

Datasheet
Digi-Key Part Number MCE4CT-A2-0000-00A4AAAB1CT-ND
Copy  
Manufacturer

Cree Inc.

Copy  
Manufacturer Part Number MCE4CT-A2-0000-00A4AAAB1
Copy  
Description LED RGBW XLAMP WTR CLR SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

LED Lighting Color XLamp® MC-E Red, Green, Blue, White - Neutral (RGBW) 625nm Red, 528nm Green, 458nm Blue, 4000K White 8-SMD, Gull Wing Exposed Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Cree Inc.
Series XLamp® MC-E
Packaging Cut Tape (CT) 
Part Status Active
Color Red, Green, Blue, White - Neutral (RGBW)
Wavelength 625nm Red, 528nm Green, 458nm Blue, 4000K White
Current - Test 350mA Red, 350mA Green, 350mA Blue, 350mA White
Voltage - Forward (Vf) (Typ) 2.1V Red, 3.4V Green, 3.2V Blue, 3.2V White
Lumens/Watt @ Current - Test 42 lm/W Red, 56 lm/W Green, 7 lm/W Blue, 71 lm/W White, Neutral
Current - Max 700mA Red, 700mA Green, 700mA Blue, 700mA White
Luminous Flux @ Current/Temperature 31lm Red, 67lm Green, 8lm Blue, 80lm White
Temperature - Test 25°C
Viewing Angle 115°
Mounting Type Surface Mount
Package / Case 8-SMD, Gull Wing Exposed Pad
Supplier Device Package SMD
Size / Dimension 0.276" L x 0.295" W (7.00mm x 7.50mm)
Height - Seated (Max) 0.184" (4.68mm)
Thermal Resistance of Package 6°C/W
Base Part Number MCE4CT
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
For Use With

803772

STAR THERM CLAD BOARD CREE XLAMP

Bergquist

£0.18009 Details
Associated Product View More

CA10716_BOOM-S

LENS BOOM REFLECTOR SMOOTH SPOT

Ledil

£2.66000 Details

CA10929_BOOM-W

LENS BOOM REFLECTOR WIDE MC-E

Ledil

£2.66000 Details

CA10928_BOOM-M

LENS BOOM REFLECTOR MEDIUM MC-E

Ledil

£2.66000 Details

803790

STAR THERM CLAD BOARD CREE XLAMP

Bergquist

£16.85000 Details

803806

SQU THERM CLAD BRD CREE XLAMP

Bergquist

£6.35853 Details

803772

STAR THERM CLAD BOARD CREE XLAMP

Bergquist

£0.18009 Details
You May Also Be Interested In

LE RTDUW S2WN-KBLA-1+MANA-P+AXAZ-P+MBNB-CQ

OSTAR STAGE

OSRAM Opto Semiconductors Inc.

£7.89000 Details

LZ7-04M2PD-0000

LED EMITTER 60W 6-COLOR

OSRAM SYLVANIA Inc.

£18.98000 Details

XMLCTW-A0-0000-00C2AAAB1

XLAMP XML COLOR LED RGB,W

Cree Inc.

£7.11000 Details

XMLCTW-A0-0000-00C3ABB02

XLAMP XM-L COLOR LED RGBW

Cree Inc.

£7.93000 Details

SBM-40-RGBW-SC41-QD100

LED SBM40 RGBW

Luminus Devices Inc.

£7.71000 Details

XMLCTW-A2-0000-00C2AAAB1

LED XML RGB/NEUTRAL WHITE SMD

Cree Inc.

£7.82000 Details
Additional Resources
Standard Package 1
Other Names MCE4CT-A2-0000-00A4AAAB1CT
MCE4CTA2000000A4AAAB1