GBP | USD
Favorite

CLM4B-RKW-CWBXBAA3 624nm LED Indication - Discrete 2.4V 4-PLCC
Price & Procurement
111,215 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.14000 £0.14
10 0.12700 £1.27
100 0.11740 £11.74
1,000 0.10494 £104.94

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.14000

Excludes VAT

£0.16800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CLM4B-RKW-CWBXBAA3TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 110,000 - Immediate
  • Unit Price: £0.10391
  • Cut Tape (CT)  : CLM4B-RKW-CWBXBAA3CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 111,215 - Immediate
  • Unit Price: £0.14000

CLM4B-RKW-CWBXBAA3

Datasheet
Digi-Key Part Number CLM4B-RKW-CWBXBAA3DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CLM4B-RKW-CWBXBAA3
Copy  
Description LED RED CLEAR 4PLCC SMD
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

624nm LED Indication - Discrete 2.4V 4-PLCC

Copy  
Customer Reference
Documents & Media
Datasheets CLM4B-AKW,RKW
PCN Packaging HB LED Label Chg 12/Aug/2019
PCN Other HB Pkg Chg 12/Aug/2019
HTML Datasheet CLM4B-AKW,RKW
Product Attributes
Type Description Select All
Categories
Manufacturer Cree Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Color
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 2100mcd
Lens Style Round with Flat Top
Lens Size -
Voltage - Forward (Vf) (Typ) 2.4V
Current - Test
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 624nm
Wavelength - Peak -
Features -
Package / Case 4-PLCC
Supplier Device Package 4-PLCC
Size / Dimension 3.20mm L x 2.70mm W
Height (Max) 2.05mm
Base Part Number CLM4B
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 5A (24 Hours)
You May Also Be Interested In

CLM4B-GKW-CXBYB793

LED GREEN 4PLCC SMD

Cree Inc.

£0.12522 Details

CLM4B-RKW-CWAXBAA3

LED RED CLEAR 4PLCC SMD

Cree Inc.

£0.13000 Details

CLM4B-AKW-CWAXB263

LED AMBER CLEAR 4PLCC SMD

Cree Inc.

£0.13000 Details

CLA2A-WKW-CYBZ0343

LED COOL WHITE DIFF 4PLCC SMD

Cree Inc.

£0.25000 Details

LY E67B-U2AA-26-1-Z

LED YELLOW CLEAR 4PLCC SMD

OSRAM Opto Semiconductors Inc.

£0.32000 Details

LS T676-R1S1-1-Z

LED RED CLEAR 2PLCC SMD

OSRAM Opto Semiconductors Inc.

£0.26000 Details
Additional Resources
Standard Package 1
Other Names CLM4B-RKW-CWBXBAA3DKR