GBP | USD
Favorite

Price & Procurement
106,825 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.58000 £0.58
10 0.55900 £5.59
25 0.53760 £13.44
100 0.46650 £46.65
250 0.42564 £106.41
500 0.39556 £197.78
1,000 0.35471 £354.71

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.58000

Excludes VAT

£0.69600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 306-1423-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 105,000 - Immediate
  • Unit Price: £0.30292
  • Cut Tape (CT)  : 306-1423-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 106,825 - Immediate
  • Unit Price: £0.58000

RR121-1A23-311

Datasheet
Digi-Key Part Number 306-1423-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RR121-1A23-311
Copy  
Description SENSOR MAG TMR SPST OMNI 9G SOT-
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Digital Switch Omnipolar Switch Digital Magnetoresistive SOT-23-3

Copy  
Documents & Media
Featured Product RedRock™ TMR Low Power Magnetic Sensor
Environmental Information RoHS Cert
Datasheets RR121 TMR Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Coto Technology
Series RedRock™ 121
Packaging Digi-Reel® 
Part Status Active
Function Omnipolar Switch
Technology Magnetoresistive
Polarization North Pole, South Pole
Sensing Range 0.9mT Trip, 0.5mT Release
Test Condition 25°C
Voltage - Supply 2.7V ~ 3.6V
Current - Supply (Max) 700nA
Current - Output (Max) 10mA
Output Type Digital
Features -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package SOT-23-3
Package / Case TO-236-3, SC-59, SOT-23-3
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

RR121-1B13-311

SENSOR MAG TMR SPST OMNI 30G SOT

Coto Technology

£0.58000 Details

RR121-3C63-311

SENSOR MAG TMR SPST BIPOL 10G SO

Coto Technology

£0.58000 Details

SM353LT

MAGNETIC SWITCH OMNIPOLAR SOT23

Honeywell Sensing and Productivity Solutions

£0.71000 Details

RR121-1A53-311

SENSOR MAG TMR SPST OMNI 9G SOT

Coto Technology

£0.58000 Details

DRV5032FADBZR

LP HALL 32FADBZR

Texas Instruments

£0.55000 Details

SM351LT

MAGNETIC SWITCH OMNIPOLAR SOT23

Honeywell Sensing and Productivity Solutions

£0.79000 Details
Additional Resources
Standard Package 1
Other Names 306-1423-6