GBP | USD
Favorite

Price & Procurement
134 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 5.04000 £5.04
10 4.48100 £44.81
100 3.58480 £358.48

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Bulk  : 338-1353-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,759 - Immediate
    600 - Factory Stock 
  • Unit Price: £6.16000
  • Tape & Reel (TR)  : 338-4455-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: £2.72760
  • Cut Tape (CT)  : 338-4455-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 134 - Immediate
  • Unit Price: £5.04000

MC22FF152J-TF

Datasheet
Digi-Key Part Number 338-4455-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MC22FF152J-TF
Copy  
Description CAP MICA 1500PF 5% 1KV 2220
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

1500pF Mica Capacitor 1kV 2220 (5750 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series MC
Packaging Digi-Reel® 
Part Status Active
Capacitance 1500pF
Tolerance ±5%
Voltage - Rated 1kV
Dielectric Material Mica
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 2220 (5750 Metric)
Lead Spacing -
Features RF, High Q, Low Loss
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

MC22FD102J-F

CAP MICA 1000PF 5% 500V 2220

Cornell Dubilier Electronics (CDE)

£4.66000 Details

MC22FF152J-F

CAP MICA 1500PF 5% 1KV 2220

Cornell Dubilier Electronics (CDE)

£6.16000 Details
Additional Resources
Standard Package 1
Other Names 338-4455-6