GBP | USD
Favorite

Price & Procurement
26,204 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.35000 £0.35
10 0.28900 £2.89
100 0.16580 £16.58
500 0.15350 £76.75
1,000 0.10438 £104.38

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.35000

Excludes VAT

£0.42000

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 641-1398-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: £0.10008
  • Cut Tape (CT)  : 641-1398-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,204 - Immediate
  • Unit Price: £0.35000

CPDT-12V

Datasheet
Digi-Key Part Number 641-1398-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CPDT-12V
Copy  
Description TVS DIODE 12V 25V SOT23-3
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

25V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3

Copy  
Customer Reference
Documents & Media
Datasheets CPDT-12V
Product Training Modules Flat Chip Diodes
ESD and ESD Suppressors
Environmental Information Comchip RoHS3 Cert
SOT-23 Series Material Declaration
PCN Packaging Label D/C Chg 24/Mar/2016
HTML Datasheet CPDT-12V
Product Attributes
Type Description Select All
Categories
Manufacturer Comchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 2
Voltage - Reverse Standoff (Typ) 12V
Voltage - Breakdown (Min) 13V
Voltage - Clamping (Max) @ Ipp 25V
Current - Peak Pulse (10/1000µs) 1A (8/20µs)
Power - Peak Pulse 25W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ISO1050DUBR

ISO CAN TRANSCEIVER

Texas Instruments

£3.76000 Details

BLM31KN601SH1L

FERRITE BEAD 600 OHM 1206 1LN

Murata Electronics

£0.22000 Details

B57330V2103F260

THERMISTOR NTC 10KOHM 3380K 0603

EPCOS - TDK Electronics

£0.18000 Details

BLM15AG102SN1D

FERRITE BEAD 1 KOHM 0402 1LN

Murata Electronics

£0.08000 Details

ACT45B-101-2P-TL003

CMC 100UH 150MA 2LN SMD AEC-Q200

TDK Corporation

£1.50000 Details

SM712-02HTG

TVS DIODE 12V 31V SOT23-3

Littelfuse Inc.

£0.58000 Details
Additional Resources
Standard Package 1
Other Names 641-1398-6