GBP | USD
Favorite

Price & Procurement
186,275 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.28000 £0.28
10 0.20900 £2.09
100 0.09920 £9.92
500 0.08090 £40.45
1,000 0.06002 £60.02
2,000 0.05271 £105.42

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.28000

Excludes VAT

£0.33600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 641-1282-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 180,000 - Immediate
  • Unit Price: £0.05271
  • Cut Tape (CT)  : 641-1282-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 186,275 - Immediate
  • Unit Price: £0.28000

CDBU0130L

Datasheet
Digi-Key Part Number 641-1282-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CDBU0130L
Copy  
Description DIODE SCHOTTKY 30V 100MA 0603
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Diode Schottky 30V 100mA Surface Mount 0603C/SOD-523F

Copy  
Customer Reference
Documents & Media
Datasheets CDBU0130L-HF
Product Training Modules Flat Chip Diodes
Environmental Information Comchip RoHS3 Cert
PCN Packaging Label D/C Chg 24/Mar/2016
HTML Datasheet CDBU0130L-HF
EDA / CAD Models CDBU0130L by SnapEDA
CDBU0130L by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Comchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 100mA
Voltage - Forward (Vf) (Max) @ If 350mV @ 10mA
Speed Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr 10µA @ 10V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Supplier Device Package 0603C/SOD-523F
Operating Temperature - Junction 125°C (Max)
Base Part Number CDBU0130
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DMP3098L-7

MOSFET P-CH 30V 3.8A SOT23-3

Diodes Incorporated

£0.35000 Details

TLV70025QDDCRQ1

IC REG LINEAR 2.5V 200MA SOT23-5

Texas Instruments

£0.46000 Details

TPS72325DBVR

IC REG LIN -2.5V 200MA SOT23-5

Texas Instruments

£2.10000 Details

MCP1754T-3302E/OT

IC REG LINEAR 3.3V 150MA SOT23-5

Microchip Technology

£0.31000 Details

CDSU400B

DIODE GEN PURP 80V 100MA 0603

Comchip Technology

£0.16000 Details

PTS810 SJK 250 SMTR LFS

SWITCH TACTILE SPST-NO 0.05A 16V

C&K

£0.25000 Details
Additional Resources
Standard Package 1
Other Names 641-1282-6