Price & Procurement
96,329 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 0.30000 £0.30
10 0.22500 £2.25
100 0.12720 £12.72
500 0.08426 £42.13
1,000 0.06460 £64.60
2,000 0.05618 £112.36

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.30000

Excludes VAT

£0.36000

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 641-1270-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 95,000 - Immediate
  • Unit Price: £0.05056
  • Cut Tape (CT)  : 641-1270-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 96,329 - Immediate
  • Unit Price: £0.30000

CDBQR00340

Datasheet
Digi-Key Part Number 641-1270-6-ND
Copy  
Manufacturer

Comchip Technology

Copy  
Manufacturer Part Number CDBQR00340
Copy  
Description DIODE SCHOTTKY 40V 30MA 0402
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

Diode Schottky 40V 30mA Surface Mount 0402/SOD-923F

Copy  
Customer Reference
Documents & Media
Datasheets CDBQR00340-HF
Product Training Modules Flat Chip Diodes
Environmental Information Comchip RoHS3 Cert
PCN Packaging Label D/C Chg 24/Mar/2016
HTML Datasheet CDBQR00340-HF
EDA / CAD Models CDBQR00340 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Comchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 30mA
Voltage - Forward (Vf) (Max) @ If 370mV @ 1mA
Speed Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr 1µA @ 40V
Capacitance @ Vr, F 1.5pF @ 1V, 1MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402/SOD-923F
Operating Temperature - Junction 125°C (Max)
Base Part Number CDBQR00340
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EPC2015C

GANFET N-CH 40V 53A DIE

EPC

£3.47000 Details

CDBQR0140L

DIODE SCHOTTKY 40V 100MA 0402

Comchip Technology

£0.27000 Details

CDBQR00340-HF

DIODE SCHOTTKY 40V 30MA 0402

Comchip Technology

£0.30000 Details

CDBU00340

DIODE SCHOTTKY 40V 30MA 0603

Comchip Technology

£0.29000 Details

CDBU0240

DIODE SCHOTTKY 40V 200MA 0603

Comchip Technology

£0.34000 Details

CDBQR0140L-HF

DIODE SCHOTTKY 40V 100MA 0402

Comchip Technology

£0.04404 Details
Additional Resources
Standard Package 1
Other Names 641-1270-6