CDBQR00340-HF Diode Schottky 40V 30mA Surface Mount 0402/SOD-923F
In Stock: 6,000
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 0.30000 £0.30
10 0.22500 £2.25
100 0.12720 £12.72
500 0.08426 £42.13
1,000 0.06460 £64.60

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.30000

Excludes VAT

£0.36000

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 641-1978-2-ND
  • Minimum Quantity: 5,000  Non-Stock 
  • Quantity Available: 5,000 - Immediate
  • Unit Price: £0.05056
  • Digi-Reel®  : 641-1978-6-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 6,000 - Immediate
  • Unit Price: Digi-Reel®

CDBQR00340-HF

Datasheet
Digi-Key Part Number 641-1978-1-ND
Copy  
Manufacturer

Comchip Technology

Copy  
Manufacturer Part Number CDBQR00340-HF
Copy  
Description DIODE SCHOTTKY 40V 30MA 0402
Copy  
Detailed Description

Diode Schottky 40V 30mA Surface Mount 0402/SOD-923F

Copy  
Customer Reference
Documents & Media
Datasheets CDBQR00340-HF
Environmental Information Comchip RoHS3 Cert
PCN Packaging Label D/C Chg 24/Mar/2016
HTML Datasheet CDBQR00340-HF
EDA / CAD Models CDBQR00340-HF by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Comchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Last Time Buy
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 30mA
Voltage - Forward (Vf) (Max) @ If 370mV @ 1mA
Speed Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr 1µA @ 40V
Capacitance @ Vr, F 1.5pF @ 1V, 1MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402/SOD-923F
Operating Temperature - Junction 125°C (Max)
Base Part Number CDBQR00340
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CDBQR00340

DIODE SCHOTTKY 40V 30MA 0402

Comchip Technology

£0.30000 Details

CDBQR0140L

DIODE SCHOTTKY 40V 100MA 0402

Comchip Technology

£0.27000 Details

SN74LVC1G126DRYR

IC BUFFER NON-INVERT 5.5V 6SON

Texas Instruments

£0.32000 Details

SDM02U30LP3-7B

DIODE SCHOTTKY 30V 100MA 2DFN

Diodes Incorporated

£0.32000 Details

CVS-04TB

SWITCH SLIDE DIP SPST 100MA 6V

Nidec Copal Electronics

£1.72000 Details

ADM1272-1ACPZ

IC HOT SWAP CTRLR GP 48LFCSP

Analog Devices Inc.

£14.30000 Details
Additional Resources
Standard Package 1
Other Names 641-1978-1