GBP | USD
Favorite

CS325S24000000ABJT 24MHz ±30ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Price & Procurement
66,463 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.59000 £0.59
10 0.52000 £5.20
50 0.48620 £24.31
100 0.42970 £42.97
500 0.40706 £203.53
1,000 0.33922 £339.22

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.59000

Excludes VAT

£0.70800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 300-3004-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 66,054 - Immediate
  • Unit Price: £0.32791
  • Cut Tape (CT)  : 300-3004-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 66,463 - Immediate
  • Unit Price: £0.59000

CS325S24000000ABJT

Datasheet
Digi-Key Part Number 300-3004-6-ND
Copy  
Manufacturer

Citizen Finedevice Co Ltd

Copy  
Manufacturer Part Number CS325S24000000ABJT
Copy  
Description CRYSTAL 24.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

24MHz ±30ppm Crystal 18pF 80 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Citizen Finedevice Co Ltd
Series CS325S
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

ABM3-25.000MHZ-B2-T

CRYSTAL 25.0000MHZ 18PF SMD

Abracon LLC

£0.69000 Details

CAT24C256WI-GT3

IC EEPROM 256KBIT I2C 1MHZ 8SOIC

ON Semiconductor

£0.24000 Details

LI0805H151R-10

FERRITE BEAD 150 OHM 0805 1LN

Laird-Signal Integrity Products

£0.11000 Details

AM3359BZCZA80

IC MPU SITARA 800MHZ 324NFBGA

Texas Instruments

£17.02000 Details

MAX3232CSE+

IC TRANSCEIVER FULL 2/2 16SO

Maxim Integrated

£2.85000 Details

MC-306 32.7680K-A0:ROHS

CRYSTAL 32.7680KHZ 12.5PF SMD

EPSON

£0.34000 Details
Additional Resources
Standard Package 1
Other Names 300-3004-6