GBP | USD
Favorite

CM13032768DZFT 32.768kHz ±20ppm Crystal 12.5pF 65 kOhms 4-SMD, Flat Lead, 3 Leads
Price & Procurement
53,090 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.36000 £0.36
10 0.29800 £2.98
50 0.26820 £13.41
100 0.23840 £23.84
500 0.22644 £113.22
1,000 0.19069 £190.69

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.36000

Excludes VAT

£0.43200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 300-8039-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 51,000 - Immediate
  • Unit Price: £0.17877
  • Cut Tape (CT)  : 300-8039-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 53,090 - Immediate
  • Unit Price: £0.36000

CM13032768DZFT

Datasheet
Digi-Key Part Number 300-8039-6-ND
Copy  
Manufacturer

Citizen Finedevice Co Ltd

Copy  
Manufacturer Part Number CM13032768DZFT
Copy  
Description CRYSTAL 32.7680KHZ 12.5PF SMD
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

32.768kHz ±20ppm Crystal 12.5pF 65 kOhms 4-SMD, Flat Lead, 3 Leads

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Citizen Finedevice Co Ltd
Series CM130
Packaging Digi-Reel® 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 12.5pF
ESR (Equivalent Series Resistance) 65 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, Flat Lead, 3 Leads
Size / Dimension 0.264" L x 0.055" W (6.70mm x 1.40mm)
Height - Seated (Max) 0.055" (1.40mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

FDN302P

MOSFET P-CH 20V 2.4A SUPERSOT3

ON Semiconductor

£0.40000 Details

CGRA4007-G

DIODE GEN PURP 1KV 1A DO214AC

Comchip Technology

£0.21000 Details

DM3AT-SF-PEJM5

CONN MICRO SD CARD PUSH-PUSH R/A

Hirose Electric Co Ltd

£1.83000 Details

SN74LVC1G14DBVR

IC INVERTER 1CH 1-INP SOT23-5

Texas Instruments

£0.23000 Details

BSS138LT1G

MOSFET N-CH 50V 200MA SOT23-3

ON Semiconductor

£0.21000 Details

PS8101-K-AX

OPTOISOLATOR 3.75KV TRANS 6SO

Renesas Electronics America Inc

£0.98195 Details
Additional Resources
Standard Package 1
Other Names 300-8039-6
300-8633-6
300-8633-6-ND