GBP | USD
Favorite

Price & Procurement
7,532 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 7.11000 £7.11
10 6.41700 £64.17
25 6.11880 £152.97
100 5.31290 £531.29
250 5.07420 £1,268.55
500 4.62648 £2,313.24
1,000 4.22381 £4,223.81

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£7.11000

Excludes VAT

£8.53200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WM8804GEDS/RVTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: £4.22381
  • Cut Tape (CT)  : WM8804GEDS/RVCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,532 - Immediate
  • Unit Price: £7.11000

WM8804GEDS/RV

Datasheet
Digi-Key Part Number WM8804GEDS/RVDKR-ND
Copy  
Manufacturer

Cirrus Logic Inc.

Copy  
Manufacturer Part Number WM8804GEDS/RV
Copy  
Description IC AUDIO TRANSCEIVER 20SSOP
Copy  
Detailed Description

Audio Audio Transceiver 1 Channel 20-SSOP

Copy  
Customer Reference
Documents & Media
Datasheets WM8804
WM8804,05 Flyer
PCN Assembly/Origin Mult Dev Site/MSL Chg 7/Feb/2020
PCN Packaging IC Pkg Label Standardization 27/Mar/2019
HTML Datasheet WM8804
WM8804,05 Flyer
Product Attributes
Type Description Select All
Categories
Manufacturer Cirrus Logic Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Function Audio Transceiver
Applications Professional Audio
Number of Channels 1
Interface I²S
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Specifications 32kHz ~ 192kHz
Mounting Type Surface Mount
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
Base Part Number WM8804
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

CDBWM8804-1

EVAL BOARD WM8804

Cirrus Logic Inc.

£209.73000 Details
You May Also Be Interested In

CS4344-CZZ

IC DAC/AUDIO 24BIT 192K 10TSSOP

Cirrus Logic Inc.

£2.44000 Details

106-M2-P10-2A

CIR BRKR THRM 2A 250VAC 48VDC

E-T-A

£15.01000 Details

STPSC6H065B-TR

DIODE SCHOTTKY 650V 6A DPAK

STMicroelectronics

£1.31000 Details

STPSC6H12B-TR1

DIODE SCHOTTKY 1.2KV 6A DPAK

STMicroelectronics

£2.22000 Details

PCM9211PTR

IC AUDIO TRANSCEIVER 48LQFP

Texas Instruments

£2.66000 Details

WM8804GEDS/V

IC AUDIO TRANSCEIVER 20SSOP

Cirrus Logic Inc.

£7.11000 Details
Additional Resources
Standard Package 1
Other Names WM8804GEDS/RVDKR