GBP | USD

CA2-B0-56-620-121-L Circuit Breaker Magnetic (Hydraulic Delay) 20A 240V AC 125V DC Lever Panel Mount
Available To Order
0
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
3 49.56000 £148.68

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£49.56000

Excludes VAT

£59.47200

Includes VAT

CA2-B0-56-620-121-L

Datasheet
Digi-Key Part Number CA2-B0-56-620-121-L-ND
Copy  
Manufacturer

Carling Technologies

Copy  
Manufacturer Part Number CA2-B0-56-620-121-L
Copy  
Description CIR BRKR 20A 240VAC 125VDC
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Circuit Breaker Magnetic (Hydraulic Delay) 20A 240V AC 125V DC Lever Panel Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Carling Technologies
Series C
Packaging Bulk 
Part Status Active
Mounting Type Panel Mount
Breaker Type Magnetic (Hydraulic Delay)
Current Rating (Amps) 20A
Voltage Rating - AC 240V
Voltage Rating - DC 125V
Actuator Type Lever
Number of Poles 2
Illumination -
Illumination Voltage (Nominal) -
Base Part Number CA2-B0
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names Q6037713