GBP | USD

CA2-B0-44-225-21C-C Circuit Breaker Magnetic (Hydraulic Delay) 250mA 480V AC 150V DC Lever Panel Mount
Available To Order
0
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
2 104.10000 £208.20

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£104.10000

Excludes VAT

£124.92001

Includes VAT

CA2-B0-44-225-21C-C

Datasheet
Digi-Key Part Number CA2-B0-44-225-21C-C-ND
Copy  
Manufacturer

Carling Technologies

Copy  
Manufacturer Part Number CA2-B0-44-225-21C-C
Copy  
Description CIR BRKR 250MA 480VAC 150VDC
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Circuit Breaker Magnetic (Hydraulic Delay) 250mA 480V AC 150V DC Lever Panel Mount

Copy  
Customer Reference
Documents & Media
Datasheets NXI110 Series
Environmental Information Carling Technologies RoHS3 Cert
Carling Technologies REACH219 Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Carling Technologies
Series C
Packaging Bulk 
Part Status Active
Mounting Type Panel Mount
Breaker Type Magnetic (Hydraulic Delay)
Current Rating (Amps) 250mA
Voltage Rating - AC 480V
Voltage Rating - DC 150V
Actuator Type Lever
Number of Poles 2
Illumination -
Illumination Voltage (Nominal) -
Base Part Number CA2-B0
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names Q7416975