GBP | USD
Favorite

DBC64-1 Drill Bit Carbide 0.036" (0.91mm)
Price & Procurement
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 3.91000 £3.91
5 3.81000 £19.05
10 3.70700 £37.07
25 3.60400 £90.10
50 3.39800 £169.90
100 3.29510 £329.51
250 2.98616 £746.54
500 2.88320 £1,441.60
1,000 2.78022 £2,780.22

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£3.91000

Excludes VAT

£4.69200

Includes VAT

DBC64-1

Datasheet
Digi-Key Part Number DBC64-1CA-ND
Copy  
Manufacturer

Capital Advanced Technologies

Copy  
Manufacturer Part Number DBC64-1
Copy  
Description DRILL BIT CARBIDE 0.036"
Copy  
Detailed Description

Drill Bit Carbide 0.036" (0.91mm)

Copy  
Customer Reference
Documents & Media
Datasheets DBCxx-1 Datasheet
Environmental Information RoHS3 Cert
Featured Product Series C Carbide Printed Circuit Drill Bits
HTML Datasheet DBCxx-1 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Capital Advanced Technologies
Series C
Packaging Bulk 
Part Status Active
Type Drill Bit
Diameter - Bit 0.036" (0.91mm)
Diameter - Shank 0.125" (3.18mm)
Material Carbide
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

DBC55-1

DRILL BIT CARBIDE 0.052"

Capital Advanced Technologies

£3.91000 Details

DBC51-1

DRILL BIT CARBIDE 0.067"

Capital Advanced Technologies

£4.18000 Details

789

NFC/RFID CONTROLLER SHIELD

Adafruit Industries LLC

£29.59000 Details

DBC60-1

DRILL BIT CARBIDE 0.040"

Capital Advanced Technologies

£3.91000 Details
Additional Resources
Standard Package 1
Other Names DBC64-1CA